CONN D-SUB FEMALE R/A 9POS - A-DF09A-I-R
| Digi-Key Part Number | A-DF09A-I-R-ND |
500 |
4.35200 |
Extended Price
2176.00 |
| Manufacturer Part Number | A-DF09A-I-R | |||
| Description | CONN D-SUB FEMALE R/A 9POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-DF09A-I-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | - |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | - |
| Type | DB09 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A DF09A I R ADF09AIR |
A-DF09A-I-R Specification Sheet
CONN D-SUB FEMALE R/A 9POS - A-DF09A-I-R (A-DF09A-I-R-ND)
Related parts:CONN D-SUB FEMALE R/A 9POS - A-DF09A-II-R
Order 'conn d-sub female r/a 9pos - A-DF09A-II-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09A-II-R-ND.
CONN D-SUB FEMALE R/A 9POS - A-DF09A-I-R
Order 'conn d-sub female r/a 9pos - A-DF09A-I-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09A-I-R-ND.
CONN D-SUB FEMALE R/A 9POS - A-DF09A/KG-T3-R
Order 'conn d-sub female r/a 9pos - A-DF09A/KG-T3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09A/KG-T3-R-ND.
CONN D-SUB FEMALE R/A 9POS - A-DF09A/KG-T4-R
Order 'conn d-sub female r/a 9pos - A-DF09A/KG-T4-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09A/KG-T4-R-ND.
CONN D-SUB FEMALE R/A 9POS W/NUT - A-DF09A/KG-T1-R
Order 'conn d-sub female r/a 9pos w/nut - A-DF09A/KG-T1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09A/KG-T1-R-ND.
CONN D-SUB FEMALE R/A 9POS W/NUT - A-DF09A/KG-T2-R
Order 'conn d-sub female r/a 9pos w/nut - A-DF09A/KG-T2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09A/KG-T2-R-ND.
CONN D-SUB FEMALE R/A 9POS - A-DF09AA-R
Order 'conn d-sub female r/a 9pos - A-DF09AA-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09AA-R-ND.
CONN D-SUB FEMALE 9POS R/A .318 - ADF09A-KG-TASB3-R
Order 'conn d-sub female 9pos r/a .318 - ADF09A-KG-TASB3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF09A-KG-TASB3-R-ND.
CONN D-SUB FEMALE 9POS R/A .590 - ADF09A-KG-TASB5-R
Order 'conn d-sub female 9pos r/a .590 - ADF09A-KG-TASB5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF09A-KG-TASB5-R-ND.
CONN D-SUB FEMALE 9POS R/A .318 - ADF09A-KG-TAXB3-R
Order 'conn d-sub female 9pos r/a .318 - ADF09A-KG-TAXB3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF09A-KG-TAXB3-R-ND.
CONN D-SUB FEMALE 9POS R/A .590 - ADF09A-KG-TAXB5-R
Order 'conn d-sub female 9pos r/a .590 - ADF09A-KG-TAXB5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ADF09A-KG-TAXB5-R-ND.
CONN D-SUB FEMALE 9POS SLDR - A-DF09L-II-R
Order 'conn d-sub female 9pos sldr - A-DF09L-II-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09L-II-R-ND.
CONN D-SUB FEMALE 9POS SLDR - A-DF09L-I-R
Order 'conn d-sub female 9pos sldr - A-DF09L-I-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09L-I-R-ND.
CONN D-SUB FEMALE 9POS SLDR - A-DF09LL/G-R
Order 'conn d-sub female 9pos sldr - A-DF09LL/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09LL/G-R-ND.
CONN D-SUB FEMALE 9POS SLDR - A-DF09LL-R
Order 'conn d-sub female 9pos sldr - A-DF09LL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09LL-R-ND.
Send this link via E-Mail
Help With This Screen