CONN KIT D-SUB PLUG 15POS IDC - 1-747946-5 - Connectors
| Digi-Key Part Number | A35214-ND |
1 25 100 500 |
34.59000 28.82520 23.06000 19.13980 |
Extended Price
34.59 720.63 2306.00 9569.90 |
| Manufacturer Part Number | 1-747946-5 | |||
| Description | CONN KIT D-SUB PLUG 15POS IDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-747946-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | Shielded |
| Flange Feature | Board Side (4-40) |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | AMPLIMITE® HDE-20 |
| Type | DB15 |
| Termination | IDC |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 747946 5 17479465 A35214 ND A35214ND A35214 |
1-747946-5 Specification Sheet
CONN KIT D-SUB PLUG 15POS IDC - 1-747946-5 (A35214-ND) - Connectors
Related parts Connectors :CONN KIT D-SUB PLUG 15POS IDC - 1-747946-5
Order 'conn kit d-sub plug 15pos idc - 1-747946-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35214-ND.
CONN KIT D-SUB PLUG 37POS IDC - 1-747950-5
Order 'conn kit d-sub plug 37pos idc - 1-747950-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35215-ND.
CONN KIT D-SUB PLUG 15POS IDC - 747946-2
Order 'conn kit d-sub plug 15pos idc - 747946-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 747946-2-ND.
CONN KIT D-SUB PLUG 37POS IDC - 747950-2
Order 'conn kit d-sub plug 37pos idc - 747950-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 747950-2-ND.
CONN KIT D-SUB RCPT 9POS IDC - 1-747943-7
Order 'conn kit d-sub rcpt 9pos idc - 1-747943-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35216-ND.
CONN D-SUB PLUG VERT 25POS - 1-745968-5
Order 'conn d-sub plug vert 25pos - 1-745968-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-745968-5-ND.
CONN D-SUB PLUG VERT 25POS - 1-5745968-5
Order 'conn d-sub plug vert 25pos - 1-5745968-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35177-ND.
CONN D-SUB PLUG 9POS IDC - 1-745203-1
Order 'conn d-sub plug 9pos idc - 1-745203-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35210-ND.
CONN D-SUB PLUG 15POS CRIMP TIN - 205164-5
Order 'conn d-sub plug 15pos crimp tin - 205164-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 205164-5-ND.
CONN PLUG 15POS 26AWG - 1-1532021-5
Order 'conn plug 15pos 26awg - 1-1532021-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532021-5-ND.
CONN D-SUB PLUG 15POS 26AWG - 1-1532021-4
Order 'conn d-sub plug 15pos 26awg - 1-1532021-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1532021-4-ND.
CONN KIT D-SUB RCPT 9POS IDC - 747516-9
Order 'conn kit d-sub rcpt 9pos idc - 747516-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35213-ND.
CONN D-SUB PLUG 15POS CRIMP - 204501-5
Order 'conn d-sub plug 15pos crimp - 204501-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 204501-5-ND.
CONN D-SUB PLUG 15POS HD CRIMP - 204525-1
Order 'conn d-sub plug 15pos hd crimp - 204525-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 204525-1-ND.
CONN D-SUB PLUG 15POS CRIMP - 205408-1
Order 'conn d-sub plug 15pos crimp - 205408-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 205408-1-ND.
Send this link via E-Mail
Help With This Screen