Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN D-SUB RCPT 9POS IDC - 745201-9 - Connectors

Digi-Key Part Number A35211-ND
Price Break
1
25
100
500
Unit Price
8.97000
7.47520
5.98000
4.96340
Extended Price
8.97
186.88
598.00
2481.70
Manufacturer Part Number745201-9
DescriptionCONN D-SUB RCPT 9POS IDC
Quantity Available 457
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information745201-9
VendorTyco Electronics Amp
CategoryConnectors
Connector TypeReceptacle, Female Socket (s)
Contact FinishGold, Flash
Features-
Flange FeatureHollow, Unthreaded
Mounting TypeFree Hanging (In-Line), IDC
Number of Positions9
Number of Rows2
Names, Registered & Trademark NamesAMPLIMITE® HDE-20
TypeDB09
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 745201 9
7452019
A35211 ND
A35211ND
A35211

745201-9 Specification Sheet

Image of CONN D-SUB RCPT 9POS IDC - 745201-9

CONN D-SUB RCPT 9POS IDC - 745201-9 (A35211-ND) - Connectors

Related parts Connectors:
CONN D-SUB RCPT 9POS IDC - 745201-9
 Order 'conn d-sub rcpt 9pos idc - 745201-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35211-ND.
CONN KIT D-SUB RCPT 9POS IDC - 747516-9
 Order 'conn kit d-sub rcpt 9pos idc - 747516-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35213-ND.
CONN D-SUB RCPT 9POS 22-26AWG AU - 745201-7
 Order 'conn d-sub rcpt 9pos 22-26awg au - 745201-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31938-ND.
CONN KIT D-SUB RCPT 9POS IDC - 1-747943-7
 Order 'conn kit d-sub rcpt 9pos idc - 1-747943-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35216-ND.
CONN D-SUB RCPT 9POS METAL GOLD - 1-1532013-5
 Order 'conn d-sub rcpt 9pos metal gold - 1-1532013-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532013-5-ND.
CONN D-SUB PLUG 9POS 26AWG - 1532013-9
 Order 'conn d-sub plug 9pos 26awg - 1532013-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1532013-9-ND.
CONN D-SUB RCPT 9POS VERT GOLD - 443975-6
 Order 'conn d-sub rcpt 9pos vert gold - 443975-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 443975-6-ND.
CONN D-SUB RCPT 9POS GOLD - 5-1532128-4
 Order 'conn d-sub rcpt 9pos gold - 5-1532128-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1532128-4-ND.
CONN D-SUB RCPT 9POS CRIMP GOLD - 593039-1
 Order 'conn d-sub rcpt 9pos crimp gold - 593039-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 593039-1-ND.
CONN D-SUB RCPT 9POS VERT T/H - 745183-1
 Order 'conn d-sub rcpt 9pos vert t/h - 745183-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 745183-1-ND.
CONN D-SUB RCPT 9POS SLD PLASTIC - 8-1532020-0
 Order 'conn d-sub rcpt 9pos sld plastic - 8-1532020-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1532020-0-ND.
CONN D-SUB PLUG 9POS 26AWG GOLD - 9-1532012-1
 Order 'conn d-sub plug 9pos 26awg gold - 9-1532012-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1532012-1-ND.
CONN D-SUB PLUG 9POS 26AWG GOLD - 9-1532012-2
 Order 'conn d-sub plug 9pos 26awg gold - 9-1532012-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1532012-2-ND.
CONN D-SUB PLUG 9POS 26AWG GOLD - 9-1532012-9
 Order 'conn d-sub plug 9pos 26awg gold - 9-1532012-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1532012-9-ND.
CONN D-SUB PLUG 9POS SOLDER POT - 9-1532026-5
 Order 'conn d-sub plug 9pos solder pot - 9-1532026-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1532026-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN D-SUB RCPT 9POS GOLD PCB - L77DE09SU Next: CONN D-SUB RCPT 9POS METAL GOLD - 1-1532013-5