IDC CABLE - MSR40K/MC40G/MCS40K - M3BGK-4018J - Cable Assemblies
| Digi-Key Part Number | M3BGK-4018J-ND |
1 10 100 250 500 1000 2500 5000 |
25.80000 22.62800 16.67330 14.39060 13.39816 11.55219 10.91702 10.55973 |
Extended Price
25.80 226.28 1667.33 3597.65 6699.08 11552.19 27292.55 52798.65 |
| Manufacturer Part Number | M3BGK-4018J | |||
| Description | IDC CABLE - MSR40K/MC40G/MCS40K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3BGK-4018J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 40 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Strain Relief (Socket); Flange (Card Edge) |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3BGK 4018J M3BGK4018J |
IDC CABLE - MSR40K/MC40G/MCS40K - M3BGK-4018J (M3BGK-4018J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSR40K/MC40G/MCS40K - M3BGK-4018J
Order 'idc cable - msr40k/mc40g/mcs40k - M3BGK-4018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-4018J-ND.
IDC CABLE - MSR40K/MC40G/MCS40K - M3BGK-4006J
Order 'idc cable - msr40k/mc40g/mcs40k - M3BGK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-4006J-ND.
IDC CABLE - MSR40K/MC40G/MCS40K - M3BGK-4036J
Order 'idc cable - msr40k/mc40g/mcs40k - M3BGK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-4036J-ND.
IDC CABLE - MSC40K/MC40G/MCS40K - M3AGK-4018J
Order 'idc cable - msc40k/mc40g/mcs40k - M3AGK-4018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-4018J-ND.
IDC CABLE - MSR40K/MC40G/MCE40K - M3BEK-4018J
Order 'idc cable - msr40k/mc40g/mce40k - M3BEK-4018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-4018J-ND.
IDC CABLE - MSR40K/MC40G/MCF40K - M3BFK-4018J
Order 'idc cable - msr40k/mc40g/mcf40k - M3BFK-4018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BFK-4018J-ND.
IDC CABLE - MSR40K/MC40M/MCS40K - M3BGK-4006R
Order 'idc cable - msr40k/mc40m/mcs40k - M3BGK-4006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-4006R-ND.
IDC CABLE - MSR40K/MC40M/MCS40K - M3BGK-4018R
Order 'idc cable - msr40k/mc40m/mcs40k - M3BGK-4018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-4018R-ND.
IDC CABLE - MSR40K/MC40F/MCS40K - M3BGK-4020K
Order 'idc cable - msr40k/mc40f/mcs40k - M3BGK-4020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-4020K-ND.
IDC CABLE - MSR40K/MC40M/MCS40K - M3BGK-4036R
Order 'idc cable - msr40k/mc40m/mcs40k - M3BGK-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-4036R-ND.
IDC CABLE - MSR40K/MC40F/MCS40K - M3BGK-4040K
Order 'idc cable - msr40k/mc40f/mcs40k - M3BGK-4040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-4040K-ND.
IDC CABLE - MSR40K/MC40F/MCS40K - M3BGK-4060K
Order 'idc cable - msr40k/mc40f/mcs40k - M3BGK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-4060K-ND.
IDC CABLE - MSR40K/MC40G/MCG40K - M3BMK-4018J
Order 'idc cable - msr40k/mc40g/mcg40k - M3BMK-4018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-4018J-ND.
IDC CABLE - MSR40K/MC40G/MCJ40K - M3BPK-4018J
Order 'idc cable - msr40k/mc40g/mcj40k - M3BPK-4018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BPK-4018J-ND.
IDC CABLE - MSR40K/MC40G/MPR40K - M3BRK-4018J
Order 'idc cable - msr40k/mc40g/mpr40k - M3BRK-4018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-4018J-ND.
Send this link via E-Mail
Help With This Screen