CONN D-SUB PLUG STR 50POS PCB AU - 5208010-2
| Digi-Key Part Number | A34014-ND |
1 25 100 500 |
16.80000 14.00000 11.20000 9.29600 |
Extended Price
16.80 350.00 1120.00 4648.00 |
| Manufacturer Part Number | 5208010-2 | |||
| Description | CONN D-SUB PLUG STR 50POS PCB AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5208010-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Names, Registered & Trademark Names | AMPLIMITE® HD-20 |
| Type | DB50 |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5208010 2 52080102 A34014 ND A34014ND A34014 |
5208010-2 Specification Sheet
CONN D-SUB PLUG STR 50POS PCB AU - 5208010-2 (A34014-ND)
Related parts:CONN D-SUB PLUG STR 50POS PCB AU - 5208010-2
Order 'conn d-sub plug str 50pos pcb au - 5208010-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34014-ND.
CONN D-SUB PLUG STR 50POS PCB AU - 208010-2
Order 'conn d-sub plug str 50pos pcb au - 208010-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23225-ND.
CONN D-SUB RCPT STR 50POS PCB AU - 747143-2
Order 'conn d-sub rcpt str 50pos pcb au - 747143-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23122-ND.
CONN D-SUB RCPT STR 50POS PCB AU - 747144-2
Order 'conn d-sub rcpt str 50pos pcb au - 747144-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23123-ND.
CONN D-SUB RCPT STR 50POS PCB AU - 747145-2
Order 'conn d-sub rcpt str 50pos pcb au - 747145-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23124-ND.
CONN D-SUB PLUG STR 50POS PCB AU - 749892-1
Order 'conn d-sub plug str 50pos pcb au - 749892-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23130-ND.
CONN D-SUB PLUG STR 9POS PCB AU - 745182-2
Order 'conn d-sub plug str 9pos pcb au - 745182-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23139-ND.
CONN D-SUB PLUG STR 25POS PCB AU - 745186-2
Order 'conn d-sub plug str 25pos pcb au - 745186-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23140-ND.
CONN D-SUB PLUG STR 50POS PCB AU - 745414-1
Order 'conn d-sub plug str 50pos pcb au - 745414-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23146-ND.
CONN D-SUB PLUG STR 50POS PCB AU - 745414-7
Order 'conn d-sub plug str 50pos pcb au - 745414-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23147-ND.
CONN D-SUB PLUG STR 25POS PCB AU - 745968-2
Order 'conn d-sub plug str 25pos pcb au - 745968-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23177-ND.
CONN D-SUB PLUG STR 37POS PCB AU - 747375-2
Order 'conn d-sub plug str 37pos pcb au - 747375-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23181-ND.
CONN D-SUB PLUG STR 9POS PCB AU - 747871-2
Order 'conn d-sub plug str 9pos pcb au - 747871-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23183-ND.
CONN D-SUB PLUG STR 9POS PCB AU - 208006-2
Order 'conn d-sub plug str 9pos pcb au - 208006-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23218-ND.
CONN D-SUB PLUG STR 15POS PCB AU - 208007-2
Order 'conn d-sub plug str 15pos pcb au - 208007-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23220-ND.
Send this link via E-Mail
Help With This Screen