IDC CABLE - MSR26K/MC26G/MCS26K - M3BGK-2636J - Cable Assemblies
| Digi-Key Part Number | M3BGK-2636J-ND |
1 10 100 250 500 1000 2500 5000 |
21.09000 18.49200 13.62560 11.76024 10.94918 9.44062 8.92155 8.62957 |
Extended Price
21.09 184.92 1362.56 2940.06 5474.59 9440.62 22303.88 43147.85 |
| Manufacturer Part Number | M3BGK-2636J | |||
| Description | IDC CABLE - MSR26K/MC26G/MCS26K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3BGK-2636J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 26 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Strain Relief (Socket); Flange (Card Edge) |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3BGK 2636J M3BGK2636J |
IDC CABLE - MSR26K/MC26G/MCS26K - M3BGK-2636J (M3BGK-2636J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSR26K/MC26G/MCS26K - M3BGK-2636J
Order 'idc cable - msr26k/mc26g/mcs26k - M3BGK-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-2636J-ND.
IDC CABLE - MSR26K/MC26G/MCS26K - M3BGK-2606J
Order 'idc cable - msr26k/mc26g/mcs26k - M3BGK-2606J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-2606J-ND.
IDC CABLE - MSR26K/MC26G/MCS26K - M3BGK-2618J
Order 'idc cable - msr26k/mc26g/mcs26k - M3BGK-2618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-2618J-ND.
IDC CABLE - MSR26K/MC26G/X - M1BXK-2636J
Order 'idc cable - msr26k/mc26g/x - M1BXK-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-2636J-ND.
IDC CABLE - MSC26K/MC26G/MCS26K - M3AGK-2636J
Order 'idc cable - msc26k/mc26g/mcs26k - M3AGK-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-2636J-ND.
IDC CABLE - MSR26K/MC26G/MCE26K - M3BEK-2636J
Order 'idc cable - msr26k/mc26g/mce26k - M3BEK-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-2636J-ND.
IDC CABLE - MSR26K/MC26G/MCF26K - M3BFK-2636J
Order 'idc cable - msr26k/mc26g/mcf26k - M3BFK-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BFK-2636J-ND.
IDC CABLE - MSR26K/MC26M/MCS26K - M3BGK-2606R
Order 'idc cable - msr26k/mc26m/mcs26k - M3BGK-2606R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-2606R-ND.
IDC CABLE - MSR26K/MC26M/MCS26K - M3BGK-2618R
Order 'idc cable - msr26k/mc26m/mcs26k - M3BGK-2618R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-2618R-ND.
IDC CABLE - MSR26K/MC26F/MCS26K - M3BGK-2620K
Order 'idc cable - msr26k/mc26f/mcs26k - M3BGK-2620K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-2620K-ND.
IDC CABLE - MSR26K/MC26M/MCS26K - M3BGK-2636R
Order 'idc cable - msr26k/mc26m/mcs26k - M3BGK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-2636R-ND.
IDC CABLE - MSR26K/MC26F/MCS26K - M3BGK-2640K
Order 'idc cable - msr26k/mc26f/mcs26k - M3BGK-2640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-2640K-ND.
IDC CABLE - MSR26K/MC26F/MCS26K - M3BGK-2660K
Order 'idc cable - msr26k/mc26f/mcs26k - M3BGK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-2660K-ND.
IDC CABLE - MSR26K/MC26G/MCG26K - M3BMK-2636J
Order 'idc cable - msr26k/mc26g/mcg26k - M3BMK-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-2636J-ND.
IDC CABLE - MSR26K/MC26G/MCJ26K - M3BPK-2636J
Order 'idc cable - msr26k/mc26g/mcj26k - M3BPK-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BPK-2636J-ND.
Send this link via E-Mail
Help With This Screen