Keywords:





CONN 50POS .05 AMPLMT RECP PNLMT - 5-750640-1 - Connectors

Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Latch Lock 5-750640-1

Digi-Key Part Number A33509-ND
Price Break
1
25
100
500
1000
5000
Unit Price
15.68000
12.54000
10.03200
8.77800
7.83750
7.52400
Extended Price
15.68
313.50
1003.20
4389.00
7837.50
37620.00
Manufacturer Part Number5-750640-1
DescriptionCONN 50POS .05 AMPLMT RECP PNLMT
Quantity Available
All prices are in USD

Non-Stock

Purchase Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Latch Lock 5-750640-1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Latch Lock 5-750640-1
Technical/Catalog Information5-750640-1
VendorTyco Electronics
CategoryConnectors
Connector TypeReceptacle, Female Sockets
Contact FinishGold
FeaturesLatch Lock
Flange FeatureInsert, Threaded (4-40)
Mounting TypePanel Mount
Number of Positions 50
Number of Rows2
TerminationIDC
Contact Finish Thickness30µin (0.76µm)
Connector StyleHD68
Shell Size-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5 750640 1
57506401
A33509 ND
A33509ND
A33509

5-750640-1 Specification Sheet

Image of CONN 50POS .05 AMPLMT RECP PNLMT - 5-750640-1

CONN 50POS .05 AMPLMT RECP PNLMT - 5-750640-1 (A33509-ND) - Connectors

Related parts Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Latch Lock 5-750640-1
CONN 50POS .05 AMPLMT RECP PNLMT - 5-750640-1
 Order 'conn 50pos .05 amplmt recp pnlmt - 5-750640-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33509-ND.
CONN 50POS .05 AMPLMT RECP PNLMT - 750640-1
 Order 'conn 50pos .05 amplmt recp pnlmt - 750640-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3313-ND.
CONN 50POS .05 AMPLMT RECP PNLMT - 5-749611-5
 Order 'conn 50pos .05 amplmt recp pnlmt - 5-749611-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33508-ND.
CONN 50POS .05 AMPLMT RECP PNLMT - 749611-5
 Order 'conn 50pos .05 amplmt recp pnlmt - 749611-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3310-ND.
CONN 50POS .05 AMPLMT RECP PNLMT - 750450-1
 Order 'conn 50pos .05 amplmt recp pnlmt - 750450-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3311-ND.
CONN 50POS .05 AMPLMT RECP PNLMT - 749656-5
 Order 'conn 50pos .05 amplmt recp pnlmt - 749656-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3312-ND.
CONN 50POS .05 AMPLMT RECP RTAGL - 787082-5
 Order 'conn 50pos .05 amplmt recp rtagl - 787082-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3316-ND.
CONN 50POS .05 AMPLMT RECP RTAGL - 787394-5
 Order 'conn 50pos .05 amplmt recp rtagl - 787394-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3317-ND.
CONN 50POS .05 AMPLMT RECP RTAGL - 787171-5
 Order 'conn 50pos .05 amplmt recp rtagl - 787171-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3318-ND.
CONN 50POS .05 AMPLMT RECP RTAGL - 787190-5
 Order 'conn 50pos .05 amplmt recp rtagl - 787190-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3319-ND.
CONN 50POS .05 AMPLMT RECP RTAGL - 787169-5
 Order 'conn 50pos .05 amplmt recp rtagl - 787169-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3320-ND.
CONN MAG45JACK 1X6 SHLD 10/100BT - 5-6610084-1
 Order 'conn mag45jack 1x6 shld 10/100bt - 5-6610084-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99643-ND.
CONN D-SUB PLUG 109 MIX 5C5 - 5-212491-1
 Order 'conn d-sub plug 109 mix 5c5 - 5-212491-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34509-ND.
CONN D-SUB RECEPT 109 MIX 5C5 - 5-212059-1
 Order 'conn d-sub recept 109 mix 5c5 - 5-212059-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34510-ND.
CONN HEADER VERT .100 4POS 15AU - 5-102202-1
 Order 'conn header vert .100 4pos 15au - 5-102202-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32551-ND.

Options for Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Latch Lock 5-750640-1
Send this link via E-Mail
Help With This Screen

CONN 50POS .05 AMPLMT RECP PNLMT - 5-750640-1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN 50POS .05 AMPLMT RECP PNLMT - 5-749611-5 Next: CONN 50POS .05 AMPLMT RECP PNLMT - 749611-5
CONN 50POS .05 AMPLMT RECP PNLMT - 5-750640-1