50 50SR CABLE RCPT KIT - 5749699-5 - Connectors
| Digi-Key Part Number | A33486-ND |
1 25 100 500 1000 5000 |
26.58000 21.26000 17.00800 14.88200 13.28750 12.75600 |
Extended Price
26.58 531.50 1700.80 7441.00 13287.50 63780.00 |
| Manufacturer Part Number | 5749699-5 | |||
| Description | 50 50SR CABLE RCPT KIT | |||
| Quantity Available | 129 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5749699-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket (s) |
| Contact Finish | Gold, 30µin (0.76µm) |
| Features | Shielded |
| Flange Feature | - |
| Mounting Type | Free Hanging (In-Line), IDC |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | AMPLIMITE .050 Series III |
| Type | HD50 (SCSI) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5749699 5 57496995 A33486 ND A33486ND A33486 |
5749699-5 Specification Sheet
50 50SR CABLE RCPT KIT - 5749699-5 (A33486-ND) - Connectors
Related parts Connectors:50 50SR CABLE RCPT KIT - 5749699-5
Order '50 50sr cable rcpt kit - 5749699-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33486-ND.
50 50SR CABLE RCPT KIT - 749699-5
Order '50 50sr cable rcpt kit - 749699-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23700-ND.
50 50SR CABLE CONN KIT - 750913-5
Order '50 50sr cable conn kit - 750913-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23678-ND.
50 50SR CABLE RCPT ASSY - 749210-5
Order '50 50sr cable rcpt assy - 749210-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23697-ND.
50 50SR CABLE CONN KIT - 5750913-5
Order '50 50sr cable conn kit - 5750913-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33480-ND.
68 50SR CABLE RCPT KIT - 5749699-7
Order '68 50sr cable rcpt kit - 5749699-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33487-ND.
50 50SR VERT RCPT ASSY - 786136-5
Order '50 50sr vert rcpt assy - 786136-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 786136-5-ND.
40 50SR CABLE RCPT KIT 3 PC PT - 749699-4
Order '40 50sr cable rcpt kit 3 pc pt - 749699-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23699-ND.
68 50SR CABLE RCPT KIT - 749699-7
Order '68 50sr cable rcpt kit - 749699-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23701-ND.
100 50SR CABLE RCPT KIT 3 PC PT - 749699-8
Order '100 50sr cable rcpt kit 3 pc pt - 749699-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23702-ND.
50 50SR VERT RCPT ASSY - 749070-5
Order '50 50sr vert rcpt assy - 749070-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23740-ND.
50 50SR VERT RCPT ASSY - 749721-5
Order '50 50sr vert rcpt assy - 749721-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23748-ND.
50 50SR VERT RCPT ASSY - 749069-5
Order '50 50sr vert rcpt assy - 749069-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23754-ND.
50 50SR VERT RCPT ASSY - 5749069-5
Order '50 50sr vert rcpt assy - 5749069-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33527-ND.
100 50SR CABLE CONN KIT - 1-750913-9
Order '100 50sr cable conn kit - 1-750913-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23676-ND.
Send this link via E-Mail
Help With This Screen