Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Shielded 787169-9
CONN 100POS .05 AMPLMT RECP RTAG - 787169-9 - Connectors
| Digi-Key Part Number | A3325-ND |
336 |
11.95500 |
Extended Price
4016.88 |
| Manufacturer Part Number | 787169-9 | |||
| Description | CONN 100POS .05 AMPLMT RECP RTAG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Shielded 787169-9
| Technical/Catalog Information | 787169-9 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | Shielded |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Connector Style | HD100 |
| Shell Size | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
787169 9 7871699 A3325 ND A3325ND A3325 |
787169-9 Specification Sheet
CONN 100POS .05 AMPLMT RECP RTAG - 787169-9 (A3325-ND) - Connectors
Related parts Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Shielded 787169-9Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Shielded 787169-9
Order 'conn 100pos .05 amplmt recp rtag - 787169-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3325-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 787082-7
Order 'conn 68pos .05 amplmt recp rtagl - 787082-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3321-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock, Latch Lock, Shielded 787171-7
Order 'conn 68pos .05 amplmt recp rtagl - 787171-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3323-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Latch Lock, Shielded 5787394-7
Order 'conn 68pos .05 amplmt recp rtagl - 5787394-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33513-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 5787169-9
Order 'conn recpt 100pos r/a .050" gold - 5787169-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31809-ND.
Accessories Sensors, Transducers CONN SAIS 5/7 MALE STRAIGHT - 9456940000 Weidmuller 9456940000
Order 'conn sais 5/7 male straight - 9456940000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9456940000-ND.
Silver Backplane - Contact Connector Tyco Electronics Power 1-192044-9
Order 'conn contact female louver band - 1-192044-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-192044-9-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 104480-9
Order 'conn socket 22-26awg 30au crimp - 104480-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28327-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 745201-9
Order 'conn d-sub rcpt 9pos idc - 745201-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35211-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Plug for Male Contacts 205204-9
Order 'conn d-sub housing plug 9pos - 205204-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31886-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 2-111196-9
Order 'conn recept 26pos .050x.100" idc - 2-111196-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31859-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 770602-5
Order 'conn recept 5 pos cst-100 - 770602-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19493-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 87631-9
Order 'conn housing 14pos .100 pol dual - 87631-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25859-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 102387-9
Order 'conn housing 40pos .100 pol dual - 102387-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25909-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 2-87499-9
Order 'conn housing 16pos .100 single - 2-87499-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3025-ND.
Options for Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Shielded 787169-9
Send this link via E-Mail
Help With This Screen
