CONN 68POS .05 AMPLMT RECP RTAGL - 787171-7 - Connectors
| Digi-Key Part Number | A3323-ND |
1 25 100 500 1000 5000 |
26.35000 21.08000 16.86400 14.75600 13.17500 12.64800 |
Extended Price
26.35 527.00 1686.40 7378.00 13175.00 63240.00 |
| Manufacturer Part Number | 787171-7 | |||
| Description | CONN 68POS .05 AMPLMT RECP RTAGL | |||
| Quantity Available | 1034 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 787171-7 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | Board Lock, Latch Lock, Shielded |
| Flange Feature | Insert, Threaded (2-56) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Connector Style | HD68 |
| Shell Size | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
787171 7 7871717 A3323 ND A3323ND A3323 |
787171-7 Specification Sheet
CONN 68POS .05 AMPLMT RECP RTAGL - 787171-7 (A3323-ND) - Connectors
Related parts Connectors :CONN 68POS .05 AMPLMT RECP RTAGL - 787171-7
Order 'conn 68pos .05 amplmt recp rtagl - 787171-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3323-ND.
CONN 68POS .05 AMPLMT RECP RTAGL - 787082-7
Order 'conn 68pos .05 amplmt recp rtagl - 787082-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3321-ND.
CONN 68POS .05 AMPLMT RECP RTAGL - 787394-7
Order 'conn 68pos .05 amplmt recp rtagl - 787394-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3322-ND.
CONN 68POS .05 AMPLMT RECP RTAGL - 787170-7
Order 'conn 68pos .05 amplmt recp rtagl - 787170-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3324-ND.
CONN 68POS .05 AMPLMT RECP RTAGL - 5787394-7
Order 'conn 68pos .05 amplmt recp rtagl - 5787394-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33513-ND.
CONN 50POS .05 AMPLMT RECP RTAGL - 787171-5
Order 'conn 50pos .05 amplmt recp rtagl - 787171-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3318-ND.
CONN 68POS .05 AMPLMT RECP RTAGL - 1761028-4
Order 'conn 68pos .05 amplmt recp rtagl - 1761028-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33516-ND.
CONN 26POS .05 AMPLMT RECP RTAGL - 787082-2
Order 'conn 26pos .05 amplmt recp rtagl - 787082-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3314-ND.
CONN 26POS .05 AMPLMT RECP RTAGL - 787190-2
Order 'conn 26pos .05 amplmt recp rtagl - 787190-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3315-ND.
CONN 50POS .05 AMPLMT RECP RTAGL - 787082-5
Order 'conn 50pos .05 amplmt recp rtagl - 787082-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3316-ND.
CONN 50POS .05 AMPLMT RECP RTAGL - 787394-5
Order 'conn 50pos .05 amplmt recp rtagl - 787394-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3317-ND.
CONN 50POS .05 AMPLMT RECP RTAGL - 787190-5
Order 'conn 50pos .05 amplmt recp rtagl - 787190-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3319-ND.
CONN 50POS .05 AMPLMT RECP RTAGL - 787169-5
Order 'conn 50pos .05 amplmt recp rtagl - 787169-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3320-ND.
CONN 68POS .050 AMPLMT PLUG SCHD - 749621-7
Order 'conn 68pos .050 amplmt plug schd - 749621-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3304-ND.
CONN 50POS .05 AMPLMT RECP PNLMT - 749611-5
Order 'conn 50pos .05 amplmt recp pnlmt - 749611-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3310-ND.
Send this link via E-Mail
Help With This Screen
