Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 787394-5
CONN 50POS .05 AMPLMT RECP RTAGL - 787394-5 - Connectors, Interconnects
| Digi-Key Part Number | A3317-ND |
1680 |
10.87500 |
Extended Price
18270.00 |
| Manufacturer Part Number | 787394-5 | |||
| Description | CONN 50POS .05 AMPLMT RECP RTAGL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 787394-5
| Technical/Catalog Information | 787394-5 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | Latch Lock, Shielded |
| Flange Feature | Insert, Threaded (2-56) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Connector Style | HD68 |
| Shell Size | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
787394 5 7873945 A3317 ND A3317ND A3317 |
CONN 50POS .05 AMPLMT RECP RTAGL - 787394-5 (A3317-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 787394-5Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 787394-5
Order 'conn 50pos .05 amplmt recp rtagl - 787394-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3317-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 787082-5
Order 'conn 50pos .05 amplmt recp rtagl - 787082-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3316-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 787171-5
Order 'conn 50pos .05 amplmt recp rtagl - 787171-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3318-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 787190-5
Order 'conn 50pos .05 amplmt recp rtagl - 787190-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3319-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 787169-5
Order 'conn 50pos .05 amplmt recp rtagl - 787169-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3320-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 787394-7
Order 'conn 68pos .05 amplmt recp rtagl - 787394-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3322-ND.
Gold Panel Mount D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 749611-5
Order 'conn 50pos .05 amplmt recp pnlmt - 749611-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3310-ND.
Gold Panel Mount D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 749656-5
Order 'conn 50pos .05 amplmt recp pnlmt - 749656-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3312-ND.
Gold Panel Mount D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 5-749611-5
Order 'conn 50pos .05 amplmt recp pnlmt - 5-749611-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33508-ND.
Gold Panel Mount D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 5-750640-1
Order 'conn 50pos .05 amplmt recp pnlmt - 5-750640-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33509-ND.
Gold Panel Mount D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 750450-1
Order 'conn 50pos .05 amplmt recp pnlmt - 750450-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3311-ND.
Gold Panel Mount D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 750640-1
Order 'conn 50pos .05 amplmt recp pnlmt - 750640-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3313-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 787082-2
Order 'conn 26pos .05 amplmt recp rtagl - 787082-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3314-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 787190-2
Order 'conn 26pos .05 amplmt recp rtagl - 787190-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3315-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 787082-7
Order 'conn 68pos .05 amplmt recp rtagl - 787082-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3321-ND.
Options for Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 787394-5
Send this link via E-Mail
Help With This Screen
