CONN 50POS .05 AMPLMT RECP PNLMT - 749656-5 - Connectors
| Digi-Key Part Number | A3312-ND |
320 |
11.10000 |
Extended Price
3552.00 |
| Manufacturer Part Number | 749656-5 | |||
| Description | CONN 50POS .05 AMPLMT RECP PNLMT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 749656-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket (s) |
| Contact Finish | Gold, 30µin (0.76µm) |
| Features | Latch Lock |
| Flange Feature | Insert, Threaded (2-56) |
| Mounting Type | Panel Mount, IDC |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | AMPLIMITE .050 Series III |
| Type | HD50 (SCSI) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
749656 5 7496565 A3312 ND A3312ND A3312 |
749656-5 Specification Sheet
CONN 50POS .05 AMPLMT RECP PNLMT - 749656-5 (A3312-ND) - Connectors
Related parts Connectors:CONN 50POS .05 AMPLMT RECP PNLMT - 749656-5
Order 'conn 50pos .05 amplmt recp pnlmt - 749656-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3312-ND.
CONN 50POS .05 AMPLMT RECP PNLMT - 749611-5
Order 'conn 50pos .05 amplmt recp pnlmt - 749611-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3310-ND.
CONN 50POS .05 AMPLMT RECP PNLMT - 5-749611-5
Order 'conn 50pos .05 amplmt recp pnlmt - 5-749611-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33508-ND.
CONN 50POS .05 AMPLMT RECP PNLMT - 5-750640-1
Order 'conn 50pos .05 amplmt recp pnlmt - 5-750640-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33509-ND.
CONN 50POS .05 AMPLMT RECP PNLMT - 750450-1
Order 'conn 50pos .05 amplmt recp pnlmt - 750450-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3311-ND.
CONN 50POS .05 AMPLMT RECP PNLMT - 750640-1
Order 'conn 50pos .05 amplmt recp pnlmt - 750640-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3313-ND.
CONN 50POS .05 AMPLMT RECP RTAGL - 787082-5
Order 'conn 50pos .05 amplmt recp rtagl - 787082-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3316-ND.
CONN 50POS .05 AMPLMT RECP RTAGL - 787394-5
Order 'conn 50pos .05 amplmt recp rtagl - 787394-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3317-ND.
CONN 50POS .05 AMPLMT RECP RTAGL - 787171-5
Order 'conn 50pos .05 amplmt recp rtagl - 787171-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3318-ND.
CONN 50POS .05 AMPLMT RECP RTAGL - 787190-5
Order 'conn 50pos .05 amplmt recp rtagl - 787190-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3319-ND.
CONN 50POS .05 AMPLMT RECP RTAGL - 787169-5
Order 'conn 50pos .05 amplmt recp rtagl - 787169-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3320-ND.
CONN 26POS .05 AMPLMT RECP RTAGL - 787082-2
Order 'conn 26pos .05 amplmt recp rtagl - 787082-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3314-ND.
CONN 26POS .05 AMPLMT RECP RTAGL - 787190-2
Order 'conn 26pos .05 amplmt recp rtagl - 787190-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3315-ND.
CONN 68POS .05 AMPLMT RECP RTAGL - 787082-7
Order 'conn 68pos .05 amplmt recp rtagl - 787082-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3321-ND.
CONN 68POS .05 AMPLMT RECP RTAGL - 787394-7
Order 'conn 68pos .05 amplmt recp rtagl - 787394-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3322-ND.
Send this link via E-Mail
Help With This Screen