CONN 50POS .050 AMPLMT PLUG LACE - 1-750913-5
| Digi-Key Part Number | A3302-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1-750913-5 | |||
| Description | CONN 50POS .050 AMPLMT PLUG LACE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-750913-5 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold |
| Features | Assembly Kit, Shielded |
| Flange Feature | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Termination | IDC |
| Contact Finish Thickness | Flash |
| Connector Style | HD68 |
| Shell Size | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 750913 5 17509135 A3302 ND A3302ND A3302 |
1-750913-5 Specification Sheet
CONN 50POS .050 AMPLMT PLUG LACE - 1-750913-5 (A3302-ND)
Related parts :CONN 50POS .050 AMPLMT PLUG LACE - 1-750913-5
Order 'conn 50pos .050 amplmt plug lace - 1-750913-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3302-ND.
CONN 68POS .050 AMPLMT PLUG LACE - 1-750913-7
Order 'conn 68pos .050 amplmt plug lace - 1-750913-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3305-ND.
CONN 50POS .050 AMPLMT PG 3PC PT - 749621-5
Order 'conn 50pos .050 amplmt pg 3pc pt - 749621-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3301-ND.
CONN 68POS 0.50 AMPLMT PLUG SCHD - 749111-6
Order 'conn 68pos 0.50 amplmt plug schd - 749111-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3303-ND.
CONN 68POS .050 AMPLMT PLUG SCHD - 749621-7
Order 'conn 68pos .050 amplmt plug schd - 749621-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3304-ND.
CONN 68POS .050 CHAMP PLUG VERT - 1-557102-7
Order 'conn 68pos .050 champ plug vert - 1-557102-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15022-ND.
CONN 68POS .050 CHAMP PLUG RTANG - 1-557100-7
Order 'conn 68pos .050 champ plug rtang - 1-557100-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15023-ND.
CONN HEADER .050 72POS VERT SHRD - 1-104068-5
Order 'conn header .050 72pos vert shrd - 1-104068-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-104068-5-ND.
CONN HOUSING TAB 5POS KEY-X - 1-177648-5
Order 'conn housing tab 5pos key-x - 1-177648-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29850-ND.
CONN 50POS .05 AMPLMT RECP PNLMT - 5-750640-1
Order 'conn 50pos .05 amplmt recp pnlmt - 5-750640-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33509-ND.
CONN D-SUB 9POS PLUG FILTER CAP - 869470-5
Order 'conn d-sub 9pos plug filter cap - 869470-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16005-ND.
CONN 80POS .050 CHAMP PLUG VERT - 2-557102-1
Order 'conn 80pos .050 champ plug vert - 2-557102-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15020-ND.
CONN 80POS .050 CHAMP PLUG RTANG - 2-557100-1
Order 'conn 80pos .050 champ plug rtang - 2-557100-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15021-ND.
CONN HEADER .156 VERT 5POS TIN - 1-1123723-5
Order 'conn header .156 vert 5pos tin - 1-1123723-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1123723-5-ND.
CONN HEADER .312 VERT 5POS TIN - 1-1123724-5
Order 'conn header .312 vert 5pos tin - 1-1123724-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1123724-5-ND.
Send this link via E-Mail
Help With This Screen
