IDC CABLE - MSR20K/MC20G/MCS20K - M3BGK-2036J
| Digi-Key Part Number | M3BGK-2036J-ND |
1 10 100 250 500 1000 2500 5000 |
17.03000 14.93300 11.00320 9.49676 8.84182 7.62362 7.20445 6.96867 |
Extended Price
17.03 149.33 1100.32 2374.19 4420.91 7623.62 18011.12 34843.35 |
| Manufacturer Part Number | M3BGK-2036J | |||
| Description | IDC CABLE - MSR20K/MC20G/MCS20K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3BGK-2036J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 20 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Strain Relief (Socket); Flange (Card Edge) |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3BGK 2036J M3BGK2036J |
IDC CABLE - MSR20K/MC20G/MCS20K - M3BGK-2036J (M3BGK-2036J-ND)
Related parts:IDC CABLE - MSR20K/MC20G/MCS20K - M3BGK-2036J
Order 'idc cable - msr20k/mc20g/mcs20k - M3BGK-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-2036J-ND.
IDC CABLE - MSR20K/MC20G/MCS20K - M3BGK-2006J
Order 'idc cable - msr20k/mc20g/mcs20k - M3BGK-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-2006J-ND.
IDC CABLE - MSR20K/MC20G/MCS20K - M3BGK-2018J
Order 'idc cable - msr20k/mc20g/mcs20k - M3BGK-2018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-2018J-ND.
IDC CABLE - MSR20K/MC20G/X - M1BXK-2036J
Order 'idc cable - msr20k/mc20g/x - M1BXK-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-2036J-ND.
IDC CABLE - MSC20K/MC20G/MCS20K - M3AGK-2036J
Order 'idc cable - msc20k/mc20g/mcs20k - M3AGK-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-2036J-ND.
IDC CABLE - MSR20K/MC20G/MCE20K - M3BEK-2036J
Order 'idc cable - msr20k/mc20g/mce20k - M3BEK-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-2036J-ND.
IDC CABLE - MSR20K/MC20G/MCF20K - M3BFK-2036J
Order 'idc cable - msr20k/mc20g/mcf20k - M3BFK-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BFK-2036J-ND.
IDC CABLE - MSR20K/MC20M/MCS20K - M3BGK-2006R
Order 'idc cable - msr20k/mc20m/mcs20k - M3BGK-2006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-2006R-ND.
IDC CABLE - MSR20K/MC20M/MCS20K - M3BGK-2018R
Order 'idc cable - msr20k/mc20m/mcs20k - M3BGK-2018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-2018R-ND.
IDC CABLE - MSR20K/MC20F/MCS20K - M3BGK-2020K
Order 'idc cable - msr20k/mc20f/mcs20k - M3BGK-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-2020K-ND.
IDC CABLE - MSR20K/MC20M/MCS20K - M3BGK-2036R
Order 'idc cable - msr20k/mc20m/mcs20k - M3BGK-2036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-2036R-ND.
IDC CABLE - MSR20K/MC20F/MCS20K - M3BGK-2040K
Order 'idc cable - msr20k/mc20f/mcs20k - M3BGK-2040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-2040K-ND.
IDC CABLE - MSR20K/MC20F/MCS20K - M3BGK-2060K
Order 'idc cable - msr20k/mc20f/mcs20k - M3BGK-2060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-2060K-ND.
IDC CABLE - MSR20K/MC20G/MCG20K - M3BMK-2036J
Order 'idc cable - msr20k/mc20g/mcg20k - M3BMK-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-2036J-ND.
IDC CABLE - MSR20K/MC20G/MCJ20K - M3BPK-2036J
Order 'idc cable - msr20k/mc20g/mcj20k - M3BPK-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BPK-2036J-ND.
Send this link via E-Mail
Help With This Screen