CONN RCPT 100POS VERT .050 GOLD - 5749070-9
| Digi-Key Part Number | A31824-ND |
1 25 100 500 1000 5000 |
17.95000 14.36000 11.48800 10.05200 8.97500 8.61600 |
Extended Price
17.95 359.00 1148.80 5026.00 8975.00 43080.00 |
| Manufacturer Part Number | 5749070-9 | |||
| Description | CONN RCPT 100POS VERT .050 GOLD | |||
| Quantity Available | 211 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5749070-9 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Shielded |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | AMPLIMITE .050 Series III |
| Type | HD100 |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5749070 9 57490709 A31824 ND A31824ND A31824 |
CONN RCPT 100POS VERT .050 GOLD - 5749070-9 (A31824-ND)
Related parts :CONN RCPT 100POS VERT .050 GOLD - 5749070-9
Order 'conn rcpt 100pos vert .050 gold - 5749070-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31824-ND.
CONN RCPT 100POS VERT .050 GOLD - 5786554-9
Order 'conn rcpt 100pos vert .050 gold - 5786554-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35097-ND.
CONN RECEPT 100POS VERT .05 GOLD - 786554-9
Order 'conn recept 100pos vert .05 gold - 786554-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 786554-9-ND.
CONN RECEPT 50POS VERT .050 GOLD - 5749070-5
Order 'conn recept 50pos vert .050 gold - 5749070-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31821-ND.
CONN RECEPT 68POS VERT .050 GOLD - 5749070-7
Order 'conn recept 68pos vert .050 gold - 5749070-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31822-ND.
CONN RCPT 50POS VERT .050 GOLD - 5786556-5
Order 'conn rcpt 50pos vert .050 gold - 5786556-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35098-ND.
CONN RCPT 14POS VERT .100 GOLD - 87879-9
Order 'conn rcpt 14pos vert .100 gold - 87879-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87879-9-ND.
CONN RCPT 100POS VERT .050 T/H - 1-1734101-1
Order 'conn rcpt 100pos vert .050 t/h - 1-1734101-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1734101-1-ND.
CONN RCPT 100POS RT ANG GOLD PCB - 5532428-9
Order 'conn rcpt 100pos rt ang gold pcb - 5532428-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5532428-9-ND.
CONN PLUG 100POS 28AWG 050 GOLD - 2-5175677-9
Order 'conn plug 100pos 28awg 050 gold - 2-5175677-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5175677-9-ND.
CONN RCPT 80POS VERT .050 T/H - 1734101-9
Order 'conn rcpt 80pos vert .050 t/h - 1734101-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1734101-9-ND.
CONN CARDEDGE 10POS VERT WW GOLD - 1437268-9
Order 'conn cardedge 10pos vert ww gold - 1437268-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437268-9-ND.
CONN RECEPT 50POS VERT .050 GOLD - 786556-5
Order 'conn recept 50pos vert .050 gold - 786556-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 786556-5-ND.
CONN RECEPT 68POS VERT .050 GOLD - 5786555-7
Order 'conn recept 68pos vert .050 gold - 5786555-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31823-ND.
CONN RECEPT 50POS VERT .050 GOLD - 5749721-5
Order 'conn recept 50pos vert .050 gold - 5749721-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31825-ND.
Send this link via E-Mail
Help With This Screen