CONN RECEPT 68POS VERT .050 GOLD - 5749070-7 - Connectors
| Digi-Key Part Number | A31822-ND |
1 25 100 500 1000 5000 |
8.75000 7.00000 5.60000 4.90000 4.37500 4.20000 |
Extended Price
8.75 175.00 560.00 2450.00 4375.00 21000.00 |
| Manufacturer Part Number | 5749070-7 | |||
| Description | CONN RECEPT 68POS VERT .050 GOLD | |||
| Quantity Available | 295 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5749070-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Shielded |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | AMPLIMITE .050 Series III |
| Type | HD68 |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5749070 7 57490707 A31822 ND A31822ND A31822 |
CONN RECEPT 68POS VERT .050 GOLD - 5749070-7 (A31822-ND) - Connectors
Related parts Connectors :CONN RECEPT 68POS VERT .050 GOLD - 5749070-7
Order 'conn recept 68pos vert .050 gold - 5749070-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31822-ND.
CONN RECEPT 68POS VERT .050 GOLD - 5786555-7
Order 'conn recept 68pos vert .050 gold - 5786555-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31823-ND.
CONN RECEPT 68POS VERT .050 GOLD - 5749721-7
Order 'conn recept 68pos vert .050 gold - 5749721-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31826-ND.
CONN RECEPT 50POS VERT .050 GOLD - 5749070-5
Order 'conn recept 50pos vert .050 gold - 5749070-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31821-ND.
CONN RECEPT 50POS VERT .050 GOLD - 786556-5
Order 'conn recept 50pos vert .050 gold - 786556-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 786556-5-ND.
CONN PLUG 68POS RIBBON .050 GOLD - 5786090-7
Order 'conn plug 68pos ribbon .050 gold - 5786090-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31805-ND.
CONN RCPT 100POS VERT .050 GOLD - 5749070-9
Order 'conn rcpt 100pos vert .050 gold - 5749070-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31824-ND.
CONN RECEPT 50POS VERT .050 GOLD - 5749721-5
Order 'conn recept 50pos vert .050 gold - 5749721-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31825-ND.
CONN RECEPT 50POS VERT .050 GOLD - 5786554-5
Order 'conn recept 50pos vert .050 gold - 5786554-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31827-ND.
CONN RCPT 68POS VERT .050 T/H - 1-1734331-7
Order 'conn rcpt 68pos vert .050 t/h - 1-1734331-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1734331-7-ND.
CONN RECEPT 10POS VERT .050 SMD - 104652-1
Order 'conn recept 10pos vert .050 smd - 104652-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29089-ND.
CONN RECEPT 30POS VERT .050 SMD - 104652-3
Order 'conn recept 30pos vert .050 smd - 104652-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29090-ND.
CONN RECEPT 60POS VERT .050 SMD - 104652-6
Order 'conn recept 60pos vert .050 smd - 104652-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29091-ND.
CONN RECEPT 80POS VERT .050 SMD - 104652-8
Order 'conn recept 80pos vert .050 smd - 104652-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29092-ND.
CONN RECEPT 30POS VERT .050 SMD - 5-104652-3
Order 'conn recept 30pos vert .050 smd - 5-104652-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32568-ND.
Send this link via E-Mail
Help With This Screen