CONN RCPT HEADER 26POS R/A 30AU - 5750823-1 - Connectors, Interconnects
| Digi-Key Part Number | A31700-ND |
1 25 100 500 1000 |
21.04000 13.18040 11.51300 10.32200 9.52800 |
Extended Price
21.04 329.51 1151.30 5161.00 9528.00 |
| Manufacturer Part Number | 5750823-1 | |||
| Description | CONN RCPT HEADER 26POS R/A 30AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5750823-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | Board Lock, Shielded |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Connector Style | HD26 |
| Shell Size | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5750823 1 57508231 A31700 ND A31700ND A31700 |
5750823-1 Specification Sheet
CONN RCPT HEADER 26POS R/A 30AU - 5750823-1 (A31700-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT HEADER 26POS R/A 30AU - 5750823-1
Order 'conn rcpt header 26pos r/a 30au - 5750823-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31700-ND.
CONN PIN HEADER 5POS U-MNL TIN - 1586134-1
Order 'conn pin header 5pos u-mnl tin - 1586134-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586134-1-ND.
CONN PIN HEADER 8POS U-MNL TIN - 1586136-1
Order 'conn pin header 8pos u-mnl tin - 1586136-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586136-1-ND.
CONN PIN HEADER 4POS STR U-MNL - 1586963-1
Order 'conn pin header 4pos str u-mnl - 1586963-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586963-1-ND.
CONN PIN HEADER 4POS STR U-MNL - 1586966-1
Order 'conn pin header 4pos str u-mnl - 1586966-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586966-1-ND.
CONN PIN HEADER 5POS STR U-MNL - 1586968-1
Order 'conn pin header 5pos str u-mnl - 1586968-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586968-1-ND.
CONN HEADER VERT 40POS .100 30AU - 146315-1
Order 'conn header vert 40pos .100 30au - 146315-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 146315-1-ND.
CONN HEADER .062 2POS PCB 30AU - 640497-2
Order 'conn header .062 2pos pcb 30au - 640497-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14201-ND.
CONN HEADER .062 3POS PCB 30AU - 640498-2
Order 'conn header .062 3pos pcb 30au - 640498-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14203-ND.
CONN HEADER .120 2POS PCB 30AU - 640497-4
Order 'conn header .120 2pos pcb 30au - 640497-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14221-ND.
CONN HEADER .120 3POS PCB 30AU - 640498-4
Order 'conn header .120 3pos pcb 30au - 640498-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14223-ND.
CONN HEADER VERT .100 12POS 30AU - 102692-1
Order 'conn header vert .100 12pos 30au - 102692-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26375-ND.
CONN HEADER VERT .100 1POS 30AU - 87220-1
Order 'conn header vert .100 1pos 30au - 87220-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26540-ND.
CONN HEADER VERT .100 8POS 30AU - 87215-1
Order 'conn header vert .100 8pos 30au - 87215-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26570-ND.
CONN HEADER VERT .100 3POS 30AU - 103414-1
Order 'conn header vert .100 3pos 30au - 103414-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26612-ND.
Send this link via E-Mail
Help With This Screen
