IDC CABLE - MSR50K/MC50G/MCF50K - M3BFK-5018J-ND
| Digi-Key Part Number | M3BFK-5018J-ND |
1 10 100 250 500 1000 2500 5000 |
32.02000 28.07800 20.68900 17.85656 16.62508 14.33451 13.54636 13.10303 |
Extended Price
32.02 280.78 2068.90 4464.14 8312.54 14334.51 33865.90 65515.15 |
| Manufacturer Part Number | M3BFK-5018J-ND | |||
| Description | IDC CABLE - MSR50K/MC50G/MCF50K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3BFK-5018J-ND |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3BFK 5018J ND M3BFK5018JND M3BFK 5018J ND M3BFK5018JND M3BFK-5018J |
IDC CABLE - MSR50K/MC50G/MCF50K - M3BFK-5018J-ND (M3BFK-5018J-ND)
Related parts:IDC CABLE - MSR50K/MC50G/MCF50K - M3BFK-5018J-ND
Order 'idc cable - msr50k/mc50g/mcf50k - M3BFK-5018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-5018J-ND.
IDC CABLE - MSR50K/MC50G/MCF50K - M3BFK-5006J-ND
Order 'idc cable - msr50k/mc50g/mcf50k - M3BFK-5006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-5006J-ND.
IDC CABLE - MSR50K/MC50G/MCF50K - M3BFK-5036J-ND
Order 'idc cable - msr50k/mc50g/mcf50k - M3BFK-5036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-5036J-ND.
IDC CABLE - MSC50K/MC50G/MCF50K - M3AFK-5018J-ND
Order 'idc cable - msc50k/mc50g/mcf50k - M3AFK-5018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AFK-5018J-ND.
IDC CABLE - MSR50K/MC50G/MCE50K - M3BEK-5018J-ND
Order 'idc cable - msr50k/mc50g/mce50k - M3BEK-5018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BEK-5018J-ND.
IDC CABLE - MSR50K/MC50M/MCF50K - M3BFK-5006R-ND
Order 'idc cable - msr50k/mc50m/mcf50k - M3BFK-5006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-5006R-ND.
IDC CABLE - MSR50K/MC50M/MCF50K - M3BFK-5018R-ND
Order 'idc cable - msr50k/mc50m/mcf50k - M3BFK-5018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-5018R-ND.
IDC CABLE - MSR50K/MC50F/MCF50K - M3BFK-5020K-ND
Order 'idc cable - msr50k/mc50f/mcf50k - M3BFK-5020K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-5020K-ND.
IDC CABLE - MSR50K/MC50M/MCF50K - M3BFK-5036R-ND
Order 'idc cable - msr50k/mc50m/mcf50k - M3BFK-5036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-5036R-ND.
IDC CABLE - MSR50K/MC50F/MCF50K - M3BFK-5040K-ND
Order 'idc cable - msr50k/mc50f/mcf50k - M3BFK-5040K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-5040K-ND.
IDC CABLE - MSR50K/MC50F/MCF50K - M3BFK-5060K-ND
Order 'idc cable - msr50k/mc50f/mcf50k - M3BFK-5060K-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BFK-5060K-ND.
IDC CABLE - MSR50K/MC50G/MCS50K - M3BGK-5018J-ND
Order 'idc cable - msr50k/mc50g/mcs50k - M3BGK-5018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BGK-5018J-ND.
IDC CABLE - MSR50K/MC50G/MPR50K - M3BRK-5018J-ND
Order 'idc cable - msr50k/mc50g/mpr50k - M3BRK-5018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BRK-5018J-ND.
IDC CABLE - MSR50K/MC50G/MPD50K - M3BYK-5018J-ND
Order 'idc cable - msr50k/mc50g/mpd50k - M3BYK-5018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3BYK-5018J-ND.
IDC CABLE - MKC50K/MC50G/MCF50K - M3CFK-5018J-ND
Order 'idc cable - mkc50k/mc50g/mcf50k - M3CFK-5018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CFK-5018J-ND.
Send this link via E-Mail
Help With This Screen