Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock 747845-5
CONN D-SUB RCPT R/A 15POS PCB AU - 747845-5 - Connectors
| Digi-Key Part Number | A23308-ND |
520 |
4.48500 |
Extended Price
2332.20 |
| Manufacturer Part Number | 747845-5 | |||
| Description | CONN D-SUB RCPT R/A 15POS PCB AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock 747845-5
| Technical/Catalog Information | 747845-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Mating Side (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Connector Style | DB-15 |
| Shell Size | 2; DA |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
747845 5 7478455 A23308 ND A23308ND A23308 |
747845-5 Specification Sheet
CONN D-SUB RCPT R/A 15POS PCB AU - 747845-5 (A23308-ND) - Connectors
Related parts Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock 747845-5Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock 747845-5
Order 'conn d-sub rcpt r/a 15pos pcb au - 747845-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23308-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock 747845-3
Order 'conn d-sub rcpt r/a 15pos pcb au - 747845-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23306-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock 747845-4
Order 'conn d-sub rcpt r/a 15pos pcb au - 747845-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23307-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock 747845-6
Order 'conn d-sub rcpt r/a 15pos pcb au - 747845-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23309-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock 748483-5
Order 'conn d-sub rcpt r/a 78pos pcb au - 748483-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23067-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 5747460-4
Order 'conn d-sub rcpt r/a 15pos pcb au - 5747460-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5747460-4-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 205868-1
Order 'conn d-sub rcpt r/a 15pos pcb au - 205868-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1023-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 745782-4
Order 'conn d-sub rcpt r/a 15pos pcb au - 745782-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2101-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 745984-4
Order 'conn d-sub rcpt r/a 15pos pcb au - 745984-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2109-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 745782-2
Order 'conn d-sub rcpt r/a 15pos pcb au - 745782-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23294-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 745782-6
Order 'conn d-sub rcpt r/a 15pos pcb au - 745782-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23295-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 745271-2
Order 'conn d-sub rcpt r/a 15pos pcb au - 745271-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23336-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 745396-2
Order 'conn d-sub rcpt r/a 15pos pcb au - 745396-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23340-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 747460-1
Order 'conn d-sub rcpt r/a 15pos pcb au - 747460-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23361-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 747460-2
Order 'conn d-sub rcpt r/a 15pos pcb au - 747460-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23362-ND.
Options for Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock 747845-5
Send this link via E-Mail
Help With This Screen
