CONN D-SUB RCPT R/A 15POS PCB AU - 747845-3 - Connectors
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock 747845-3
| Digi-Key Part Number | A23306-ND |
520 |
1.44035 |
Extended Price
748.98 |
| Manufacturer Part Number | 747845-3 | |||
| Description | CONN D-SUB RCPT R/A 15POS PCB AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 747845-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Connector Style | DB-15 |
| Shell Size | 2; DA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
747845 3 7478453 A23306 ND A23306ND A23306 |
747845-3 Specification Sheet
CONN D-SUB RCPT R/A 15POS PCB AU - 747845-3 (A23306-ND) - Connectors
Related parts Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock 747845-3CONN D-SUB RCPT R/A 15POS PCB AU - 747845-3
Order 'conn d-sub rcpt r/a 15pos pcb au - 747845-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23306-ND.
CONN D-SUB RCPT R/A 15POS PCB AU - 747845-4
Order 'conn d-sub rcpt r/a 15pos pcb au - 747845-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23307-ND.
CONN D-SUB RCPT R/A 15POS PCB AU - 747845-5
Order 'conn d-sub rcpt r/a 15pos pcb au - 747845-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23308-ND.
CONN D-SUB RCPT R/A 15POS PCB AU - 747845-6
Order 'conn d-sub rcpt r/a 15pos pcb au - 747845-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23309-ND.
CONN D-SUB RCPT R/A 15POS PCB AU - 747460-3
Order 'conn d-sub rcpt r/a 15pos pcb au - 747460-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23371-ND.
CONN D-SUB RCPT R/A 15POS PCB AU - 5747460-3
Order 'conn d-sub rcpt r/a 15pos pcb au - 5747460-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33985-ND.
CONN D-SUB RCPT R/A 25POS PCB AU - 745783-3
Order 'conn d-sub rcpt r/a 25pos pcb au - 745783-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23297-ND.
CONN D-SUB RCPT R/A 25POS PCB AU - 747846-3
Order 'conn d-sub rcpt r/a 25pos pcb au - 747846-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23311-ND.
CONN D-SUB RCPT R/A 25POS PCB AU - 745992-3
Order 'conn d-sub rcpt r/a 25pos pcb au - 745992-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23349-ND.
CONN D-SUB RCPT R/A 25POS PCB AU - 747838-3
Order 'conn d-sub rcpt r/a 25pos pcb au - 747838-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23353-ND.
CONN D-SUB RCPT R/A 25POS PCB AU - 747461-3
Order 'conn d-sub rcpt r/a 25pos pcb au - 747461-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23366-ND.
CONN D-SUB RCPT R/A 25POS PCB AU - 5747461-3
Order 'conn d-sub rcpt r/a 25pos pcb au - 5747461-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33987-ND.
CONN D-SUB PLUG R/A 15POS PCB AU - 747841-3
Order 'conn d-sub plug r/a 15pos pcb au - 747841-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23280-ND.
CONN D-SUB RCPT R/A 15POS PCB AU - 5747460-4
Order 'conn d-sub rcpt r/a 15pos pcb au - 5747460-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5747460-4-ND.
CONN D-SUB RCPT R/A 15POS PCB AU - 205868-1
Order 'conn d-sub rcpt r/a 15pos pcb au - 205868-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1023-ND.
Options for Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock 747845-3
Send this link via E-Mail
Help With This Screen
