CONN D-SUB RECPT R/A 9POS PCB AU - 747844-6 - Connectors
| Digi-Key Part Number | A23305-ND |
650 |
1.78078 |
Extended Price
1157.51 |
| Manufacturer Part Number | 747844-6 | |||
| Description | CONN D-SUB RECPT R/A 9POS PCB AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 747844-6 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Mating Side (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Connector Style | DB-09 |
| Shell Size | 1; DE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
747844 6 7478446 A23305 ND A23305ND A23305 |
747844-6 Specification Sheet
CONN D-SUB RECPT R/A 9POS PCB AU - 747844-6 (A23305-ND) - Connectors
Related parts Connectors :CONN D-SUB RECPT R/A 9POS PCB AU - 747844-6
Order 'conn d-sub recpt r/a 9pos pcb au - 747844-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23305-ND.
CONN D-SUB RECPT R/A 9POS PCB AU - 745781-6
Order 'conn d-sub recpt r/a 9pos pcb au - 745781-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23293-ND.
CONN D-SUB RECPT R/A 9POS PCB AU - 747844-2
Order 'conn d-sub recpt r/a 9pos pcb au - 747844-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23301-ND.
CONN D-SUB RECPT R/A 9POS PCB AU - 747844-3
Order 'conn d-sub recpt r/a 9pos pcb au - 747844-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23302-ND.
CONN D-SUB RECPT R/A 9POS PCB AU - 747844-4
Order 'conn d-sub recpt r/a 9pos pcb au - 747844-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23303-ND.
CONN D-SUB RECPT R/A 9POS PCB AU - 747844-5
Order 'conn d-sub recpt r/a 9pos pcb au - 747844-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23304-ND.
CONN D-SUB RECPT R/A 9POS PCB AU - 747836-6
Order 'conn d-sub recpt r/a 9pos pcb au - 747836-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23352-ND.
CONN D-SUB RECPT R/A 9POS PCB AU - 747459-6
Order 'conn d-sub recpt r/a 9pos pcb au - 747459-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23370-ND.
CONN D-SUB RECPT R/A 9POS PCB AU - 5747459-6
Order 'conn d-sub recpt r/a 9pos pcb au - 5747459-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33988-ND.
CONN D-SUB RECPT R/A 9POS PCB AU - 205866-1
Order 'conn d-sub recpt r/a 9pos pcb au - 205866-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1021-ND.
CONN D-SUB RECPT R/A 9POS PCB AU - 745781-4
Order 'conn d-sub recpt r/a 9pos pcb au - 745781-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2100-ND.
CONN D-SUB RECPT R/A 9POS PCB AU - 745988-4
Order 'conn d-sub recpt r/a 9pos pcb au - 745988-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2108-ND.
CONN D-SUB PLUG R/A 9POS PCB AU - 747250-6
Order 'conn d-sub plug r/a 9pos pcb au - 747250-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23273-ND.
CONN D-SUB PLUG R/A 9POS PCB AU - 747840-6
Order 'conn d-sub plug r/a 9pos pcb au - 747840-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23279-ND.
CONN D-SUB RECPT R/A 9POS PCB AU - 745781-2
Order 'conn d-sub recpt r/a 9pos pcb au - 745781-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23291-ND.
Send this link via E-Mail
Help With This Screen
