CONN D-SUB RECPT STR 9POS PCB AU - 747150-2 - Connectors
| Digi-Key Part Number | A23206-ND |
357 |
4.99501 |
Extended Price
1783.22 |
| Manufacturer Part Number | 747150-2 | |||
| Description | CONN D-SUB RECPT STR 9POS PCB AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 747150-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | AMPLIMITE® HD-20 |
| Type | DB09 |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
747150 2 7471502 A23206 ND A23206ND A23206 |
747150-2 Specification Sheet
CONN D-SUB RECPT STR 9POS PCB AU - 747150-2 (A23206-ND) - Connectors
Related parts Connectors :CONN D-SUB RECPT STR 9POS PCB AU - 747150-2
Order 'conn d-sub recpt str 9pos pcb au - 747150-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23206-ND.
CONN D-SUB RECPT STR 9POS PCB AU - 747089-2
Order 'conn d-sub recpt str 9pos pcb au - 747089-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23116-ND.
CONN D-SUB RECPT STR 9POS PCB AU - 747090-2
Order 'conn d-sub recpt str 9pos pcb au - 747090-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23117-ND.
CONN D-SUB RECPT STR 9POS PCB AU - 747091-2
Order 'conn d-sub recpt str 9pos pcb au - 747091-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23118-ND.
CONN D-SUB RECPT STR 9POS PCB AU - 745454-2
Order 'conn d-sub recpt str 9pos pcb au - 745454-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23136-ND.
CONN D-SUB RECPT STR 9POS PCB AU - 745183-2
Order 'conn d-sub recpt str 9pos pcb au - 745183-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23149-ND.
CONN D-SUB RECPT STR 9POS PCB AU - 747190-2
Order 'conn d-sub recpt str 9pos pcb au - 747190-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23164-ND.
CONN D-SUB RECPT STR 9POS PCB AU - 747150-4
Order 'conn d-sub recpt str 9pos pcb au - 747150-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23207-ND.
CONN D-SUB RECPT STR 9POS PCB AU - 747150-7
Order 'conn d-sub recpt str 9pos pcb au - 747150-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23208-ND.
CONN D-SUB RECPT STR 9POS PCB AU - 747150-8
Order 'conn d-sub recpt str 9pos pcb au - 747150-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23209-ND.
CONN D-SUB RECPT STR 9POS PCB AU - 747150-9
Order 'conn d-sub recpt str 9pos pcb au - 747150-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23210-ND.
CONN D-SUB RECPT STR 9POS PCB AU - 5745183-2
Order 'conn d-sub recpt str 9pos pcb au - 5745183-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34046-ND.
CONN D-SUB RECPT STR 9POS PCB AU - 5747190-2
Order 'conn d-sub recpt str 9pos pcb au - 5747190-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34056-ND.
CONN D-SUB PLUG STR 9POS PCB AU - 745182-2
Order 'conn d-sub plug str 9pos pcb au - 745182-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23139-ND.
CONN D-SUB RECPT STR 9POS PCB AU - 745183-7
Order 'conn d-sub recpt str 9pos pcb au - 745183-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23150-ND.
Send this link via E-Mail
Help With This Screen