CONN D-SUB RCPT STR 26POS PCB AU - 749030-1
| Digi-Key Part Number | A23073-ND |
1 25 100 500 |
20.61000 17.17520 13.74000 11.40420 |
Extended Price
20.61 429.38 1374.00 5702.10 |
| Manufacturer Part Number | 749030-1 | |||
| Description | CONN D-SUB RCPT STR 26POS PCB AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 749030-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Names, Registered & Trademark Names | AMPLIMITE® HD-22 |
| Type | DB26HD, High Density |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
749030 1 7490301 A23073 ND A23073ND A23073 |
749030-1 Specification Sheet
CONN D-SUB RCPT STR 26POS PCB AU - 749030-1 (A23073-ND)
Related parts:CONN D-SUB RCPT STR 26POS PCB AU - 749030-1
Order 'conn d-sub rcpt str 26pos pcb au - 749030-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23073-ND.
CONN D-SUB RCPT STR 25POS PCB AU - 745187-1
Order 'conn d-sub rcpt str 25pos pcb au - 745187-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23151-ND.
CONN D-SUB RCPT STR 37POS PCB AU - 745189-1
Order 'conn d-sub rcpt str 37pos pcb au - 745189-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23154-ND.
CONN D-SUB RCPT STR 50POS PCB AU - 745191-1
Order 'conn d-sub rcpt str 50pos pcb au - 745191-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23156-ND.
CONN D-SUB RCPT STR 15POS PCB AU - 745820-1
Order 'conn d-sub rcpt str 15pos pcb au - 745820-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23158-ND.
CONN D-SUB RCPT STR 25POS PCB AU - 745886-1
Order 'conn d-sub rcpt str 25pos pcb au - 745886-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23161-ND.
CONN D-SUB RCPT STR 50POS PCB AU - 747302-1
Order 'conn d-sub rcpt str 50pos pcb au - 747302-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23166-ND.
CONN D-SUB RCPT STR 37POS PCB AU - 747315-1
Order 'conn d-sub rcpt str 37pos pcb au - 747315-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23167-ND.
CONN D-SUB RCPT STR 25POS PCB AU - 5745187-1
Order 'conn d-sub rcpt str 25pos pcb au - 5745187-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34049-ND.
CONN D-SUB RCPT STR 37POS PCB AU - 5745189-1
Order 'conn d-sub rcpt str 37pos pcb au - 5745189-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34052-ND.
CONN D-SUB RCPT STR 50POS PCB AU - 5745191-1
Order 'conn d-sub rcpt str 50pos pcb au - 5745191-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34054-ND.
CONN D-SUB RCPT STR 15POS PCB AU - 5745820-1
Order 'conn d-sub rcpt str 15pos pcb au - 5745820-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34059-ND.
CONN D-SUB RCPT STR 25POS PCB AU - 5745886-1
Order 'conn d-sub rcpt str 25pos pcb au - 5745886-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34061-ND.
CONN D-SUB RCPT STR 37POS PCB AU - 5747315-1
Order 'conn d-sub rcpt str 37pos pcb au - 5747315-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34063-ND.
CONN D-SUB RCPT STR 25POS PCB AU - 1-745967-0
Order 'conn d-sub rcpt str 25pos pcb au - 1-745967-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23188-ND.
Send this link via E-Mail
Help With This Screen