CONN D-SUB PLUG STR 15POS PCB AU - 749798-1
| Digi-Key Part Number | A23071-ND |
1 25 100 500 |
16.11000 13.42520 10.74000 8.91420 |
Extended Price
16.11 335.63 1074.00 4457.10 |
| Manufacturer Part Number | 749798-1 | |||
| Description | CONN D-SUB PLUG STR 15POS PCB AU | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 749798-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Names, Registered & Trademark Names | AMPLIMITE® HD-22 |
| Type | DB15HD, High Density |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
749798 1 7497981 A23071 ND A23071ND A23071 |
749798-1 Specification Sheet
CONN D-SUB PLUG STR 15POS PCB AU - 749798-1 (A23071-ND)
Related parts:CONN D-SUB PLUG STR 15POS PCB AU - 749798-1
Order 'conn d-sub plug str 15pos pcb au - 749798-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23071-ND.
CONN D-SUB PLUG STR 15POS PCB AU - 787177-1
Order 'conn d-sub plug str 15pos pcb au - 787177-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23133-ND.
CONN D-SUB PLUG STR 15POS PCB AU - 1-747872-6
Order 'conn d-sub plug str 15pos pcb au - 1-747872-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23174-ND.
CONN D-SUB PLUG STR 15POS PCB AU - 1-5747872-6
Order 'conn d-sub plug str 15pos pcb au - 1-5747872-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34094-ND.
CONN D-SUB PLUG STR 50POS PCB AU - 749892-1
Order 'conn d-sub plug str 50pos pcb au - 749892-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23130-ND.
CONN D-SUB PLUG STR 37POS PCB AU - 786534-1
Order 'conn d-sub plug str 37pos pcb au - 786534-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23131-ND.
CONN D-SUB PLUG STR 9POS PCB AU - 786830-1
Order 'conn d-sub plug str 9pos pcb au - 786830-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23132-ND.
CONN D-SUB PLUG STR 9POS PCB AU - 745410-1
Order 'conn d-sub plug str 9pos pcb au - 745410-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23141-ND.
CONN D-SUB PLUG STR 25POS PCB AU - 745412-1
Order 'conn d-sub plug str 25pos pcb au - 745412-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23143-ND.
CONN D-SUB PLUG STR 37POS PCB AU - 745413-1
Order 'conn d-sub plug str 37pos pcb au - 745413-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23145-ND.
CONN D-SUB PLUG STR 50POS PCB AU - 745414-1
Order 'conn d-sub plug str 50pos pcb au - 745414-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23146-ND.
CONN D-SUB RCPT STR 15POS PCB AU - 745820-1
Order 'conn d-sub rcpt str 15pos pcb au - 745820-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23158-ND.
CONN D-SUB PLUG STR 15POS PCB AU - 747872-4
Order 'conn d-sub plug str 15pos pcb au - 747872-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23185-ND.
CONN D-SUB PLUG STR 15POS PCB AU - 747872-8
Order 'conn d-sub plug str 15pos pcb au - 747872-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23186-ND.
CONN D-SUB PLUG STR 25POS PCB AU - 748027-1
Order 'conn d-sub plug str 25pos pcb au - 748027-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23187-ND.
Send this link via E-Mail
Help With This Screen