Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 787066-1
15 HD22 RCPT RA (IN,FM,BL) - 787066-1 - Connectors
| Digi-Key Part Number | A23068-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 787066-1 | |||
| Description | 15 HD22 RCPT RA (IN,FM,BL) | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 787066-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Connector Style | DB-15 High Density |
| Shell Size | 1; DE |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
787066 1 7870661 A23068 ND A23068ND A23068 |
15 HD22 RCPT RA (IN,FM,BL) - 787066-1 (A23068-ND) - Connectors
Related parts Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 787066-1Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 787066-1
Order '15 hd22 rcpt ra (in,fm,bl) - 787066-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23068-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-748390-1
Order '15 hd22 rcpt ra (in,fm,bl) - 1-748390-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23061-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 3-748390-7
Order '15 hd22 rcpt ra (in,fm,bl) - 3-748390-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-748390-7-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 748389-7
Order '15 hd22 rcpt ra (in,fm,bl) - 748389-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 748389-7-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 1-748390-2
Order '15 hd22 rcpt ra (sl,fm,bl) - 1-748390-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23062-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 748389-4
Order '15 hd22 rcpt ra (sl,fm,se) - 748389-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 748389-4-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 748390-6
Order '15 hd22 rcpt ra (sl,fm,bl) - 748390-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23064-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 1-103640-4
Order '15 mte rcpt sr latch .100cl - 1-103640-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103640-4-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 1-103651-4
Order '15 mte rcpt sr ribbed .100cl - 1-103651-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103651-4-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock 748876-1
Order '15 msiii rcpt 318 (in,bl) - 748876-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23324-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock 748956-1
Order '15 msiii rcpt 318 (sl,bl) - 748956-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23331-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock 1-1634222-2
Order 'conn d-sub rcpt 9pos vert gold - 1-1634222-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1634222-2-ND.
- D-sub Connector Tyco Electronics Receptacle, Female Sockets - 786588-1
Order '15 rcpt ra/ms 454,rev (bl,sp) - 786588-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 786588-1-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 1-103688-4
Order '15 mte rcpt hsg sr plain .100 - 1-103688-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103688-4-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Jackscrews 1-1589457-2
Order 'cable assy rcpt 15pos 30awg 6" - 1-1589457-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589457-2-ND.
Options for Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 787066-1
Send this link via E-Mail
Help With This Screen
