Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Stacked, 2 Receptacles, Female Sockets 786387-1
CONN 25-50 POS D-SUB STACKED - 786387-1 - Connectors, Interconnects
| Digi-Key Part Number | A1596-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 786387-1 | |||
| Description | CONN 25-50 POS D-SUB STACKED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Stacked, 2 Receptacles, Female Sockets 786387-1
| Technical/Catalog Information | 786387-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Stacked, 2 Receptacles, Female Sockets |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 25, 50 |
| Number of Rows | 2 |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Connector Style | Stacked - DB-25, DB-50 |
| Shell Size | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
786387 1 7863871 A1596 ND A1596ND A1596 |
786387-1 Specification Sheet
CONN 25-50 POS D-SUB STACKED - 786387-1 (A1596-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Stacked, 2 Receptacles, Female Sockets 786387-1Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Stacked, 2 Receptacles, Female Sockets 786387-1
Order 'conn 25-50 pos d-sub stacked - 786387-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1596-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Receptacle Bail Lock, Shielded 554901-1
Order 'conn champ 50 pos recept rt/ang - 554901-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15002-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Receptacle Bail Lock, Shielded 555057-1
Order 'conn champ 50 pos recept rt/ang - 555057-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15003-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Receptacle Bail Lock, Shielded 555149-1
Order 'conn champ 50 pos recept rt/ang - 555149-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15005-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 2-552001-1
Order 'conn champ 50 pos recept bail - 2-552001-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1543-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 2-552476-1
Order 'conn champ 50 pos recept bail - 2-552476-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1547-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Receptacle - 552725-1
Order 'conn champ 50 pos recept rt/ang - 552725-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1554-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Plug - 552726-1
Order 'conn champ 50 pos plug rt/ang - 552726-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1555-ND.
Gold Panel Mount; Through Hole, Right Angle D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 5554901-1
Order 'conn champ 50 pos recept rt/ang - 5554901-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33633-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Receptacle Bail Lock, Shielded 5555057-1
Order 'conn champ 50 pos recept rt/ang - 5555057-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33640-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Receptacle Bail Lock, Shielded 5555149-1
Order 'conn champ 50 pos recept rt/ang - 5555149-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33642-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 205733-1
Order 'conn plug 9 pos vert gold pcb - 205733-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205733-1-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins - 5205733-1
Order 'conn plug 9 pos vert gold pcb - 5205733-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5205733-1-ND.
D-sub, D-shaped - Backshells, Hood Connector Tyco Electronics Two Piece Backshell - 552003-1
Order 'cover kit 180 deg 50 pos 2 pc pt - 552003-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24273-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Receptacle Bail Lock, Shielded 556297-1
Order 'conn champ 50 pos recept bail - 556297-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1576-ND.
Options for Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Stacked, 2 Receptacles, Female Sockets 786387-1
Send this link via E-Mail
Help With This Screen
