CONN 25POS D-SUB FEMALE BUTT SMD - 786642-1 - Connectors
| Digi-Key Part Number | A15061-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 786642-1 | |||
| Description | CONN 25POS D-SUB FEMALE BUTT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 786642-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | Shielded |
| Flange Feature | Insert, Threaded |
| Mounting Type | Surface Mount, Right Angle |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Connector Style | DB-25 |
| Shell Size | 3; DB |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
786642 1 7866421 A15061 ND A15061ND A15061 |
CONN 25POS D-SUB FEMALE BUTT SMD - 786642-1 (A15061-ND) - Connectors
Related parts Connectors :CONN 25POS D-SUB FEMALE BUTT SMD - 786642-1
Order 'conn 25pos d-sub female butt smd - 786642-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15061-ND.
CONN 15POS D-SUB FEMALE BUTT SMD - 786919-1
Order 'conn 15pos d-sub female butt smd - 786919-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15060-ND.
CONN 9 POS D-SUB FEMALE BUTT SMD - 786917-1
Order 'conn 9 pos d-sub female butt smd - 786917-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15059-ND.
CONN 15 POS D-SUB MALE BUTT SMD - 787119-1
Order 'conn 15 pos d-sub male butt smd - 787119-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15057-ND.
CONN HD D-SUB RECPT R/A 15POS - 1-1470250-1
Order 'conn hd d-sub recpt r/a 15pos - 1-1470250-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1470250-1-ND.
CONN HD D-SUB RCPT R/A 15POS - 1-1734530-1
Order 'conn hd d-sub rcpt r/a 15pos - 1-1734530-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35116-ND.
CONN D-SUB FEMALE SCREW LOCK - 5207872-1
Order 'conn d-sub female screw lock - 5207872-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5207872-1-ND.
CONN D-SUB FEMALE SCREW LOCK - 207872-1
Order 'conn d-sub female screw lock - 207872-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23424-ND.
CONN D-SUB FEMALE SCREW LOCK - 745563-1
Order 'conn d-sub female screw lock - 745563-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23427-ND.
CONN D-SUB FEMALE SCREWLOCK .050 - 750644-1
Order 'conn d-sub female screwlock .050 - 750644-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23469-ND.
CONN D-SUB FEMALE SCREW LOCK - 5745563-1
Order 'conn d-sub female screw lock - 5745563-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33685-ND.
CONN SAVER D-SUB 44POS M-F - 211012-1
Order 'conn saver d-sub 44pos m-f - 211012-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211012-1-ND.
CONN RCPT 1POS COAXIAL R/A SMD - 1589072-1
Order 'conn rcpt 1pos coaxial r/a smd - 1589072-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589072-1-ND.
CONN SAVER D-SUB 9POS M-F - 212559-1
Order 'conn saver d-sub 9pos m-f - 212559-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 212559-1-ND.
CONN SAVER D-SUB 15POS M-F - 212560-1
Order 'conn saver d-sub 15pos m-f - 212560-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 212560-1-ND.
Send this link via E-Mail
Help With This Screen
