Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Shielded 786919-1
CONN 15POS D-SUB FEMALE BUTT SMD - 786919-1 - Connectors
| Digi-Key Part Number | A15060-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 786919-1 | |||
| Description | CONN 15POS D-SUB FEMALE BUTT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 786919-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | Shielded |
| Flange Feature | Insert, Threaded |
| Mounting Type | Surface Mount, Right Angle |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Connector Style | DB-15 |
| Shell Size | 2; DA |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
786919 1 7869191 A15060 ND A15060ND A15060 |
CONN 15POS D-SUB FEMALE BUTT SMD - 786919-1 (A15060-ND) - Connectors
Related parts Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Shielded 786919-1Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Shielded 786919-1
Order 'conn 15pos d-sub female butt smd - 786919-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15060-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Shielded 786642-1
Order 'conn 25pos d-sub female butt smd - 786642-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15061-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Shielded 786917-1
Order 'conn 9 pos d-sub female butt smd - 786917-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15059-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins Shielded 787119-1
Order 'conn 15 pos d-sub male butt smd - 787119-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15057-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect Tyco Electronics Jackscrew Socket 207872-1
Order 'conn d-sub female screw lock - 207872-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23424-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect Tyco Electronics Jackscrew Socket, Slotted 750644-1
Order 'conn d-sub female screwlock .050 - 750644-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23469-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect Tyco Electronics Jackscrew Socket 5745563-1
Order 'conn d-sub female screw lock - 5745563-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33685-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 447718-1
Order 'conn d-sub rcpt 3c3 blindmate - 447718-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 447718-1-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 205418-1
Order 'conn d-sub rcpt 25pos crimp - 205418-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205418-1-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 212542-1
Order 'conn d-sub rcpt 27c2pos vert - 212542-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 212542-1-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 205203-1
Order 'conn d-sub housing recept 9pos - 205203-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1001-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 205207-1
Order 'conn d-sub housing recept 25pos - 205207-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1005-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 205209-1
Order 'conn d-sub housing recept 37pos - 205209-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1007-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 207463-1
Order 'conn d-sub housing recept 25pos - 207463-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1035-ND.
D-sub, D-shaped - Housing Connectors, Interconnect Tyco Electronics Receptacle for Female Contacts 205211-1
Order 'conn d-sub housing recept 50pos - 205211-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2041-ND.
Options for Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Shielded 786919-1
Send this link via E-Mail
Help With This Screen
