Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN D-SUB PLUG 9POS 26AWG GOLD - 9-1532012-9

Digi-Key Part Number 9-1532012-9-ND
Price Break
25
Unit Price
18.67520
Extended Price
466.88
Manufacturer Part Number9-1532012-9
DescriptionCONN D-SUB PLUG 9POS 26AWG GOLD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information9-1532012-9
VendorTyco Electronics Amp
CategoryCable Assemblies
1st ConnectorMale Pin Plug
2nd ConnectorIndividual Wire Leads
ColorNone (Non-Insulated)
Length1.5' (457.2mm)
Number of Positions 9
ShieldingUnshielded
Usage-
Contact FinishGold, 50µin (1.27µm)
TypeDB09
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 9 1532012 9
915320129

9-1532012-9 Specification Sheet

Image of CONN D-SUB PLUG 9POS 26AWG GOLD - 9-1532012-9

CONN D-SUB PLUG 9POS 26AWG GOLD - 9-1532012-9 (9-1532012-9-ND)

Related parts:
CONN D-SUB PLUG 9POS 26AWG GOLD - 9-1532012-1
 Order 'conn d-sub plug 9pos 26awg gold - 9-1532012-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1532012-1-ND.
CONN D-SUB PLUG 9POS 26AWG GOLD - 9-1532012-2
 Order 'conn d-sub plug 9pos 26awg gold - 9-1532012-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1532012-2-ND.
CONN D-SUB PLUG 9POS 26AWG GOLD - 9-1532012-9
 Order 'conn d-sub plug 9pos 26awg gold - 9-1532012-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1532012-9-ND.
CONN D-SUB PLUG 9POS 26AWG - 1532013-9
 Order 'conn d-sub plug 9pos 26awg - 1532013-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1532013-9-ND.
CONN D-SUB PLUG 51POS 26AWG - 1532011-9
 Order 'conn d-sub plug 51pos 26awg - 1532011-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1532011-9-ND.
CONN D-SUB PLUG 9POS SOLDER POT - 9-1532026-5
 Order 'conn d-sub plug 9pos solder pot - 9-1532026-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1532026-5-ND.
CONN D-SUB PLUG 9POS 26AWG - 1-1532007-6
 Order 'conn d-sub plug 9pos 26awg - 1-1532007-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1532007-6-ND.
CONN D-SUB PLUG 25POS 26AWG GOLD - 1532014-6
 Order 'conn d-sub plug 25pos 26awg gold - 1532014-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1532014-6-ND.
CONN D-SUB PLUG 9POS 26AWG - 5-1532020-1
 Order 'conn d-sub plug 9pos 26awg - 5-1532020-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1532020-1-ND.
CONN D-SUB PLUG 9POS SOLDER GOLD - 593002-1
 Order 'conn d-sub plug 9pos solder gold - 593002-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 593002-1-ND.
CONN D-SUB PLUG 9POS 26AWG - 6-1532009-3
 Order 'conn d-sub plug 9pos 26awg - 6-1532009-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1532009-3-ND.
CONN D-SUB PLUG 9POS 26AWG - 6-1532009-4
 Order 'conn d-sub plug 9pos 26awg - 6-1532009-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1532009-4-ND.
CONN D-SUB PLUG 9POS 26AWG - 6-1532009-6
 Order 'conn d-sub plug 9pos 26awg - 6-1532009-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1532009-6-ND.
CONN D-SUB PLUG 9POS 26AWG - 8-1532015-0
 Order 'conn d-sub plug 9pos 26awg - 8-1532015-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 8-1532015-0-ND.
CONN D-SUB PLUG 9POS 30 GOLD - 1658608-4
 Order 'conn d-sub plug 9pos 30 gold - 1658608-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AML09B-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN D-SUB PLUG 9POS 26AWG GOLD - 9-1532012-2 Next: CONN D-SUB PLUG 9POS 30 GOLD - 1658608-4