CONN RCPT 9POS 20AWG SOLDER CUP - 787355-1
| Digi-Key Part Number | 787355-1-ND |
200 |
2.73000 |
Extended Price
546.00 |
| Manufacturer Part Number | 787355-1 | |||
| Description | CONN RCPT 9POS 20AWG SOLDER CUP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 787355-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket (s) |
| Contact Finish | Gold, Undefined |
| Features | Mounting Hardware |
| Flange Feature | Mating Side (4-40) |
| Mounting Type | Free Hanging (In-Line), Solder Cup |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | AMPLIMITE® HD-20 |
| Type | DB09 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
787355 1 7873551 |
CONN RCPT 9POS 20AWG SOLDER CUP - 787355-1 (787355-1-ND)
Related parts:CONN RCPT 9POS 20AWG SOLDER CUP - 787355-1
Order 'conn rcpt 9pos 20awg solder cup - 787355-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787355-1-ND.
CONN RCPT 9POS CPC TIN PCB - 213826-1
Order 'conn rcpt 9pos cpc tin pcb - 213826-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213826-1-ND.
CONN RCPT FLANGE W/SOLDER LUG - 861256-1
Order 'conn rcpt flange w/solder lug - 861256-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 861256-1-ND.
CONN PLUG CPC 7POS SOLDER CUP - 1445322-1
Order 'conn plug cpc 7pos solder cup - 1445322-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29954-ND.
CONN PLUG CPC 19POS SOLDER CUP - 1445777-1
Order 'conn plug cpc 19pos solder cup - 1445777-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29955-ND.
CONN PLUG CPC 7POS SOLDER CUP - 1445642-1
Order 'conn plug cpc 7pos solder cup - 1445642-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29964-ND.
CONN PLUG CPC 19POS SOLDER CUP - 1445782-1
Order 'conn plug cpc 19pos solder cup - 1445782-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29965-ND.
CONN PLUG 7POS PIN SOLDER CUP - 1738541-1
Order 'conn plug 7pos pin solder cup - 1738541-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30547-ND.
CONN PLUG 19POS PIN SOLDER CUP - 1738550-1
Order 'conn plug 19pos pin solder cup - 1738550-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30548-ND.
CONN RCPT 24-20AWG PRE-TIN - 60939-1
Order 'conn rcpt 24-20awg pre-tin - 60939-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 60939-1-ND.
CONN RCPT 24-20AWG .187 TIN - 63196-1
Order 'conn rcpt 24-20awg .187 tin - 63196-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63196-1-ND.
CONN RCPT FEED-THRU SOLDER LUG - 858856-1
Order 'conn rcpt feed-thru solder lug - 858856-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 858856-1-ND.
CONN RCPT 9POS 20AWG MTA-156 - 3-644370-9
Order 'conn rcpt 9pos 20awg mta-156 - 3-644370-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644370-9-ND.
CONN RCPT 9POS 20AWG MTA-156 - 3-644376-9
Order 'conn rcpt 9pos 20awg mta-156 - 3-644376-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644376-9-ND.
CONN RCPT 9POS 20AWG MTA-156 - 3-644382-9
Order 'conn rcpt 9pos 20awg mta-156 - 3-644382-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644382-9-ND.
Send this link via E-Mail
Help With This Screen