IDC CABLE - MSR60K/MC60G/MCE60K - M3BEK-6018J - Cable Assemblies
| Digi-Key Part Number | M3BEK-6018J-ND |
1 10 100 250 500 1000 2500 5000 |
37.97000 33.30000 24.53710 21.17788 19.71734 17.00073 16.06598 15.54019 |
Extended Price
37.97 333.00 2453.71 5294.47 9858.67 17000.73 40164.95 77700.95 |
| Manufacturer Part Number | M3BEK-6018J | |||
| Description | IDC CABLE - MSR60K/MC60G/MCE60K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3BEK-6018J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 60 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3BEK 6018J M3BEK6018J |
IDC CABLE - MSR60K/MC60G/MCE60K - M3BEK-6018J (M3BEK-6018J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSR60K/MC60G/MCE60K - M3BEK-6018J
Order 'idc cable - msr60k/mc60g/mce60k - M3BEK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-6018J-ND.
IDC CABLE - MSR60K/MC60G/MCE60K - M3BEK-6006J
Order 'idc cable - msr60k/mc60g/mce60k - M3BEK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-6006J-ND.
IDC CABLE - MSR60K/MC60G/MCE60K - M3BEK-6036J
Order 'idc cable - msr60k/mc60g/mce60k - M3BEK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-6036J-ND.
IDC CABLE - MSC60K/MC60G/MCE60K - M3AEK-6018J
Order 'idc cable - msc60k/mc60g/mce60k - M3AEK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-6018J-ND.
IDC CABLE - MSR60K/MC60M/MCE60K - M3BEK-6006R
Order 'idc cable - msr60k/mc60m/mce60k - M3BEK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-6006R-ND.
IDC CABLE - MSR60K/MC60M/MCE60K - M3BEK-6018R
Order 'idc cable - msr60k/mc60m/mce60k - M3BEK-6018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-6018R-ND.
IDC CABLE - MSR60K/MC60F/MCE60K - M3BEK-6020K
Order 'idc cable - msr60k/mc60f/mce60k - M3BEK-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-6020K-ND.
IDC CABLE - MSR60K/MC60M/MCE60K - M3BEK-6036R
Order 'idc cable - msr60k/mc60m/mce60k - M3BEK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-6036R-ND.
IDC CABLE - MSR60K/MC60F/MCE60K - M3BEK-6040K
Order 'idc cable - msr60k/mc60f/mce60k - M3BEK-6040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-6040K-ND.
IDC CABLE - MSR60K/MC60F/MCE60K - M3BEK-6060K
Order 'idc cable - msr60k/mc60f/mce60k - M3BEK-6060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-6060K-ND.
IDC CABLE - MSR60K/MC60G/MCF60K - M3BFK-6018J
Order 'idc cable - msr60k/mc60g/mcf60k - M3BFK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BFK-6018J-ND.
IDC CABLE - MSR60K/MC60G/MCS60K - M3BGK-6018J
Order 'idc cable - msr60k/mc60g/mcs60k - M3BGK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BGK-6018J-ND.
IDC CABLE - MSR60K/MC60G/MCG60K - M3BMK-6018J
Order 'idc cable - msr60k/mc60g/mcg60k - M3BMK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-6018J-ND.
IDC CABLE - MSR60K/MC60G/MCJ60K - M3BPK-6018J
Order 'idc cable - msr60k/mc60g/mcj60k - M3BPK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BPK-6018J-ND.
IDC CABLE - MSR60K/MC60G/MPR60K - M3BRK-6018J
Order 'idc cable - msr60k/mc60g/mpr60k - M3BRK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-6018J-ND.
Send this link via E-Mail
Help With This Screen