CONN RECEPT D-SUB R/A 9POS GOLD - 747812-6
| Digi-Key Part Number | 747812-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 747812-6 | |||
| Description | CONN RECEPT D-SUB R/A 9POS GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 747812-6 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Connector Style | DB-09 |
| Shell Size | 1; DE |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
747812 6 7478126 |
747812-6 Specification Sheet
CONN RECEPT D-SUB R/A 9POS GOLD - 747812-6 (747812-6-ND)
Related parts :CONN RECEPT D-SUB R/A 9POS GOLD - 747812-6
Order 'conn recept d-sub r/a 9pos gold - 747812-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 747812-6-ND.
CONN RECEPT D-SUB R/A 9POS GOLD - 745391-2
Order 'conn recept d-sub r/a 9pos gold - 745391-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 745391-2-ND.
CONN RECEPT D-SUB R/A 9POS GOLD - 747020-1
Order 'conn recept d-sub r/a 9pos gold - 747020-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29111-ND.
CONN PLUG D-SUB RT/ANG 9POS GOLD - 5745828-1
Order 'conn plug d-sub rt/ang 9pos gold - 5745828-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5745828-1-ND.
CONN RECEPT D-SUB R/A 25POS GOLD - 745398-2
Order 'conn recept d-sub r/a 25pos gold - 745398-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 745398-2-ND.
CONN PLUG D-SUB RT/ANG 9POS GOLD - 745828-2
Order 'conn plug d-sub rt/ang 9pos gold - 745828-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 745828-2-ND.
CONN PLUG D-SUB RT/ANG 9POS GOLD - 745878-2
Order 'conn plug d-sub rt/ang 9pos gold - 745878-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 745878-2-ND.
CONN RECEPT D-SUB R/A 15POS GOLD - 747828-4
Order 'conn recept d-sub r/a 15pos gold - 747828-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 747828-4-ND.
CONN RECEPT D-SUB R/A 25POS GOLD - 747830-4
Order 'conn recept d-sub r/a 25pos gold - 747830-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 747830-4-ND.
CONN D-SUB PLUG 25POS 26AWG GOLD - 1532014-6
Order 'conn d-sub plug 25pos 26awg gold - 1532014-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1532014-6-ND.
CONN D-SUB RCPT STR 62POS GOLD - 5747786-6
Order 'conn d-sub rcpt str 62pos gold - 5747786-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31963-ND.
CONN D-SUB RCPT STR 9POS GOLD FL - 5207826-3
Order 'conn d-sub rcpt str 9pos gold fl - 5207826-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32060-ND.
CONN D-SUB RCPT STR 9POS 30GOLD - 5745076-6
Order 'conn d-sub rcpt str 9pos 30gold - 5745076-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32062-ND.
CONN RCPT D-SUB 37POS R/A GOLD - 1218408-4
Order 'conn rcpt d-sub 37pos r/a gold - 1218408-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1218408-4-ND.
CONN RCPT D-SUB 15POS R/A GOLD - 1218408-7
Order 'conn rcpt d-sub 15pos r/a gold - 1218408-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1218408-7-ND.
Send this link via E-Mail
Help With This Screen
