25 RCPT ACT PIN/AP MED STD - 745513-2 - Connectors
| Digi-Key Part Number | 745513-2-ND |
390 |
4.03500 |
Extended Price
1573.65 |
| Manufacturer Part Number | 745513-2 | |||
| Description | 25 RCPT ACT PIN/AP MED STD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 745513-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket (s) |
| Contact Finish | Gold, 30µin (0.76µm) |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole, Press-Fit |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | AMPLIMITE® HD-20 |
| Type | DB25 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
745513 2 7455132 |
25 RCPT ACT PIN/AP MED STD - 745513-2 (745513-2-ND) - Connectors
Related parts Connectors:25 RCPT ACT PIN/AP MED STD - 745513-2
Order '25 rcpt act pin/ap med std - 745513-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 745513-2-ND.
25 RCPT ACT PIN/MS(GRD SHLD) - 748441-2
Order '25 rcpt act pin/ms(grd shld) - 748441-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 748441-2-ND.
15 RCPT ACT PIN/MS(GRD SHLD) - 748440-2
Order '15 rcpt act pin/ms(grd shld) - 748440-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 748440-2-ND.
09 RCPT ACT PIN/MS W/GRND SHLD - 750906-1
Order '09 rcpt act pin/ms w/grnd shld - 750906-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 750906-1-ND.
37 RCPT ACT PIN/MS SCRLK - 786146-1
Order '37 rcpt act pin/ms scrlk - 786146-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 786146-1-ND.
50 RCPT RA/AP STD - 206973-2
Order '50 rcpt ra/ap std - 206973-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 206973-2-ND.
25 RCPT SP/AP STD - 207090-5
Order '25 rcpt sp/ap std - 207090-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207090-5-ND.
25 RCPT SP/MS STD - 205738-1
Order '25 rcpt sp/ms std - 205738-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205738-1-ND.
25 RCPT SP/MS STD - 205738-3
Order '25 rcpt sp/ms std - 205738-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205738-3-ND.
25 RCPT SP/MS STD - 205738-7
Order '25 rcpt sp/ms std - 205738-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205738-7-ND.
25 RCPT SP/AP SCRLK - 745068-6
Order '25 rcpt sp/ap scrlk - 745068-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 745068-6-ND.
25 RCPT RA/MS STD - 745114-1
Order '25 rcpt ra/ms std - 745114-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23400-ND.
09 PLUG RA/AP STD - 745001-2
Order '09 plug ra/ap std - 745001-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23473-ND.
CONN PIN .058 PRESS FIT - 60874-2
Order 'conn pin .058 press fit - 60874-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 60874-2-ND.
014 UNIV HDR SP 4V 30DP STD - 111008-2
Order '014 univ hdr sp 4v 30dp std - 111008-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 111008-2-ND.
Send this link via E-Mail
Help With This Screen