CONN D-SUB RECEPT R/A 25POS - 745440-1
| Digi-Key Part Number | 745440-1-ND |
140 |
27.78000 |
Extended Price
3889.20 |
| Manufacturer Part Number | 745440-1 | |||
| Description | CONN D-SUB RECEPT R/A 25POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 745440-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Mounting Hardware |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | AMPLIMITE® HD-20 |
| Type | DB25 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
745440 1 7454401 |
745440-1 Specification Sheet
CONN D-SUB RECEPT R/A 25POS - 745440-1 (745440-1-ND)
Related parts :CONN D-SUB RECEPT R/A 25POS - 745440-1
Order 'conn d-sub recept r/a 25pos - 745440-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 745440-1-ND.
CONN D-SUB RECEPT R/A 25POS - 748981-1
Order 'conn d-sub recept r/a 25pos - 748981-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 748981-1-ND.
CONN D-SUB RECEPT R/A 25POS - 788801-1
Order 'conn d-sub recept r/a 25pos - 788801-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 788801-1-ND.
CONN D-SUB RECEPT R/A 25POS GOLD - 5205858-1
Order 'conn d-sub recept r/a 25pos gold - 5205858-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32069-ND.
CONN D-SUB RECEPT 50POS RANG PCB - 205870-1
Order 'conn d-sub recept 50pos rang pcb - 205870-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205870-1-ND.
CONN D-SUB RECEPT 50POS RANG PCB - 5205870-1
Order 'conn d-sub recept 50pos rang pcb - 5205870-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5205870-1-ND.
CONN D-SUB RECEPT R/A 15POS - 5748948-1
Order 'conn d-sub recept r/a 15pos - 5748948-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5748948-1-ND.
CONN D-SUB RECEPT R/A 15POS - 748948-1
Order 'conn d-sub recept r/a 15pos - 748948-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 748948-1-ND.
CONN D-SUB PLUG R/A 25POS - 788794-1
Order 'conn d-sub plug r/a 25pos - 788794-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 788794-1-ND.
CONN D-SUB PLUG R/A 25POS - 788795-1
Order 'conn d-sub plug r/a 25pos - 788795-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 788795-1-ND.
CONN D-SUB RECEPT R/A 9POS - 788796-1
Order 'conn d-sub recept r/a 9pos - 788796-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 788796-1-ND.
CONN D-SUB RECEPT R/A 9POS - 788797-1
Order 'conn d-sub recept r/a 9pos - 788797-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 788797-1-ND.
CONN D-SUB RECEPT R/A 15POS - 788799-1
Order 'conn d-sub recept r/a 15pos - 788799-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 788799-1-ND.
CONN D-SUB RECEPT R/A 25POS - 788800-2
Order 'conn d-sub recept r/a 25pos - 788800-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 788800-2-ND.
CONN D-SUB RECEPT R/A 25POS - 788801-2
Order 'conn d-sub recept r/a 25pos - 788801-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 788801-2-ND.
Send this link via E-Mail
Help With This Screen