CONN DB15 MALE DIP SOLDER NICKEL - 171-015-113R031 - Connectors
| Digi-Key Part Number | 7215ME-ND |
1 10 100 500 1000 |
3.03000 2.02000 1.64630 1.46450 1.41400 |
Extended Price
3.03 20.20 164.63 732.25 1414.00 |
| Manufacturer Part Number | 171-015-113R031 | |||
| Description | CONN DB15 MALE DIP SOLDER NICKEL | |||
| Quantity Available | 109 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 171-015-113R031 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Mating Side (4-40) |
| Mounting Type | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 171 |
| Type | DB15 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
171 015 113R031 171015113R031 7215ME ND 7215MEND 7215ME |
171-015-113R031 Specification Sheet
CONN DB15 MALE DIP SOLDER NICKEL - 171-015-113R031 (7215ME-ND) - Connectors
Related parts Connectors :CONN DB15 MALE DIP SOLDER NICKEL - 171-015-113R031
Order 'conn db15 male dip solder nickel - 171-015-113R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 7215ME-ND.
CONN DB15 MALE DIP SOLDER NICKEL - 171-015-113R001
Order 'conn db15 male dip solder nickel - 171-015-113R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 4215ME-ND.
CONN DB15 MALE DIP SOLDER NICKEL - 171-015-113R011
Order 'conn db15 male dip solder nickel - 171-015-113R011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 5215ME-ND.
CONN DB15 MALE DIP SOLDER NICKEL - 171-015-113R021
Order 'conn db15 male dip solder nickel - 171-015-113R021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6215ME-ND.
CONN DB15 MALE DIP SOLDER NICKEL - 171-015-113R911
Order 'conn db15 male dip solder nickel - 171-015-113R911' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 9215ME-ND.
CONN DB15 MALE DIP SOLDER TIN - 171-015-112-001
Order 'conn db15 male dip solder tin - 171-015-112-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 4215M-ND.
CONN DB15 MALE DIP SOLDER TIN - 171-015-112-011
Order 'conn db15 male dip solder tin - 171-015-112-011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 5215M-ND.
CONN DB15 MALE DIP SOLDER TIN - 171-015-112-021
Order 'conn db15 male dip solder tin - 171-015-112-021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6215M-ND.
CONN DB9 MALE DIP SOLDER NICKEL - 171-009-113R031
Order 'conn db9 male dip solder nickel - 171-009-113R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 7209ME-ND.
CONN DB15 MALE DIP SOLDER TIN - 171-015-112-031
Order 'conn db15 male dip solder tin - 171-015-112-031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 7215M-ND.
CONN DB25 MALE DIP SOLDER NICKEL - 171-025-113R031
Order 'conn db25 male dip solder nickel - 171-025-113R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 7225ME-ND.
CONN DB37 MALE DIP SOLDER NICKEL - 171-037-113R031
Order 'conn db37 male dip solder nickel - 171-037-113R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 7237ME-ND.
CONN DB50 MALE DIP SOLDER NICKEL - 171-050-113R031
Order 'conn db50 male dip solder nickel - 171-050-113R031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 7250ME-ND.
CONN DB15 MALE DIP SOLDER TIN - 172-015-112R001
Order 'conn db15 male dip solder tin - 172-015-112R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1515MNA-ND.
CONN DB15 MALE DIP SOLDER TIN - 172-015-112-001
Order 'conn db15 male dip solder tin - 172-015-112-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1515MN-ND.
Send this link via E-Mail
Help With This Screen