CONN PLUG VERT 40POS .050 SMD - 71661-5040 - Connectors
| Digi-Key Part Number | 71661-5040-ND |
672 |
3.77055 |
Extended Price
2533.81 |
| Manufacturer Part Number | 71661-5040 | |||
| Description | CONN PLUG VERT 40POS .050 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71661-5040 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | - |
| Mounting Type | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 71661 |
| Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71661 5040 716615040 |
71661-5040 Specification Sheet
CONN PLUG VERT 40POS .050 SMD - 71661-5040 (71661-5040-ND) - Connectors
Related parts Connectors :CONN PLUG VERT 40POS .050 SMD - 71661-5040
Order 'conn plug vert 40pos .050 smd - 71661-5040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71661-5040-ND.
CONN PLUG VERT 30POS .050 SMD - 71661-5030
Order 'conn plug vert 30pos .050 smd - 71661-5030' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71661-5030-ND.
CONN PLUG VERT 30POS .050 SMD - 71661-5031
Order 'conn plug vert 30pos .050 smd - 71661-5031' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71661-5031-ND.
CONN PLUG VERT 50POS .050 SMD - 71661-5050
Order 'conn plug vert 50pos .050 smd - 71661-5050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71661-5050-ND.
CONN PLUG VERT 68POS .050 SMD - 71661-5068
Order 'conn plug vert 68pos .050 smd - 71661-5068' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71661-5068-ND.
CONN PLUG VERT 80POS .050 SMD - 71661-5080
Order 'conn plug vert 80pos .050 smd - 71661-5080' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71661-5080-ND.
CONN PLUG VERTICAL 40POS .050 - 71661-7040
Order 'conn plug vertical 40pos .050 - 71661-7040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71661-7040-ND.
CONN PLUG VERTICAL 40POS .050 - 15-92-2040
Order 'conn plug vertical 40pos .050 - 15-92-2040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-92-2040-ND.
CONN PLUG VERTICAL 40POS .050 - 15-92-2440
Order 'conn plug vertical 40pos .050 - 15-92-2440' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-92-2440-ND.
CONN PLUG VERTICAL 30POS .050 - 71661-7030
Order 'conn plug vertical 30pos .050 - 71661-7030' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71661-7030-ND.
CONN PLUG VERTICAL 50POS .050 - 71661-7050
Order 'conn plug vertical 50pos .050 - 71661-7050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71661-7050-ND.
CONN PLUG VERTICAL 60POS .050 - 71661-7060
Order 'conn plug vertical 60pos .050 - 71661-7060' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71661-7060-ND.
CONN PLUG VERTICAL 68POS .050 - 71661-7068
Order 'conn plug vertical 68pos .050 - 71661-7068' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71661-7068-ND.
CONN PLUG VERTICAL 80POS .050 - 71661-7080
Order 'conn plug vertical 80pos .050 - 71661-7080' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71661-7080-ND.
CONN PLUG VERTICAL 100POS .050 - 71661-7100
Order 'conn plug vertical 100pos .050 - 71661-7100' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71661-7100-ND.
Send this link via E-Mail
Help With This Screen