CONN PLUG RT ANG 80POS .050 - 71661-2080
| Digi-Key Part Number | 71661-2080-ND |
240 |
4.40304 |
Extended Price
1056.73 |
| Manufacturer Part Number | 71661-2080 | |||
| Description | CONN PLUG RT ANG 80POS .050 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71661-2080 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Contact Finish | Gold |
| Features | Board Guide |
| Flange Feature | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 71661 |
| Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71661 2080 716612080 |
71661-2080 Specification Sheet
CONN PLUG RT ANG 80POS .050 - 71661-2080 (71661-2080-ND)
Related parts:CONN PLUG RT ANG 80POS .050 - 71661-2080
Order 'conn plug rt ang 80pos .050 - 71661-2080' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71661-2080-ND.
CONN PLUG RT ANG 30POS .050 - 71661-2030
Order 'conn plug rt ang 30pos .050 - 71661-2030' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71661-2030-ND.
CONN PLUG RT ANG 40POS .050 - 71661-2040
Order 'conn plug rt ang 40pos .050 - 71661-2040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71661-2040-ND.
CONN PLUG RT ANG 50POS .050 - 71661-2050
Order 'conn plug rt ang 50pos .050 - 71661-2050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71661-2050-ND.
CONN PLUG RT ANG 60POS .050 - 71661-2060
Order 'conn plug rt ang 60pos .050 - 71661-2060' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71661-2060-ND.
CONN PLUG RT ANG 68POS .050 - 71661-2068
Order 'conn plug rt ang 68pos .050 - 71661-2068' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71661-2068-ND.
CONN PLUG RT ANG 100POS .050 - 71661-2100
Order 'conn plug rt ang 100pos .050 - 71661-2100' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71661-2100-ND.
CONN PLUG RT ANG 120POS .050 - 71661-2120
Order 'conn plug rt ang 120pos .050 - 71661-2120' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71661-2120-ND.
CONN PLUG RT ANG 130POS .050 - 71661-2130
Order 'conn plug rt ang 130pos .050 - 71661-2130' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71661-2130-ND.
CONN RECEPT RT ANG 80POS .050 - 87552-0801
Order 'conn recept rt ang 80pos .050 - 87552-0801' online from Digi-Key. Manufactured by Molex - ETC. Digi-Key part number 87552-0801-ND.
CONN RECEPT RT ANG 68POS .050 - 87552-0687
Order 'conn recept rt ang 68pos .050 - 87552-0687' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 87552-0687-ND.
CONN PLUG VERTICAL 80POS .050 - 71661-7080
Order 'conn plug vertical 80pos .050 - 71661-7080' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71661-7080-ND.
CONN RECEPT RT ANG 4POS 2MM TIN - 39-51-3040
Order 'conn recept rt ang 4pos 2mm tin - 39-51-3040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3040-ND.
CONN RECEPT RT ANG 5POS 2MM TIN - 39-51-3050
Order 'conn recept rt ang 5pos 2mm tin - 39-51-3050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3050-ND.
CONN RECEPT RT ANG 6POS 2MM TIN - 39-51-3060
Order 'conn recept rt ang 6pos 2mm tin - 39-51-3060' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3060-ND.
Send this link via E-Mail
Help With This Screen