CONN D-SUB SOCKET 100POS 26AWG - 7-1532015-7
| Digi-Key Part Number | 7-1532015-7-ND |
6 |
643.23000 |
Extended Price
3859.38 |
| Manufacturer Part Number | 7-1532015-7 | |||
| Description | CONN D-SUB SOCKET 100POS 26AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 7-1532015-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket (s) |
| Contact Finish | Gold, 50µin (1.27µm) |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Panel Mount, Crimp |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Names, Registered & Trademark Names | MICRODOT® MCK |
| Type | Miniature High Density (HD) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
7 1532015 7 715320157 |
CONN D-SUB SOCKET 100POS 26AWG - 7-1532015-7 (7-1532015-7-ND)
Related parts :CONN D-SUB SOCKET 100POS 26AWG - 6-1532015-6
Order 'conn d-sub socket 100pos 26awg - 6-1532015-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1532015-6-ND.
CONN D-SUB SOCKET 100POS 26AWG - 7-1532015-7
Order 'conn d-sub socket 100pos 26awg - 7-1532015-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1532015-7-ND.
CONN D-SUB SOCKET 9POS 26AWG - 7-1532009-5
Order 'conn d-sub socket 9pos 26awg - 7-1532009-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1532009-5-ND.
CONN D-SUB SOCKET 51POS 26AWG - 7-1532128-9
Order 'conn d-sub socket 51pos 26awg - 7-1532128-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1532128-9-ND.
CONN D-SUB SOCKET 37POS 26AWG - 9-1532014-7
Order 'conn d-sub socket 37pos 26awg - 9-1532014-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1532014-7-ND.
CONN D-SUB SOCKET 51POS 26AWG - 3-1532015-1
Order 'conn d-sub socket 51pos 26awg - 3-1532015-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1532015-1-ND.
CONN D-SUB SOCKET 51POS 26AWG - 3-1532015-3
Order 'conn d-sub socket 51pos 26awg - 3-1532015-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1532015-3-ND.
CONN D-SUB SOCKET 100POS 26AWG - 8-1532128-6
Order 'conn d-sub socket 100pos 26awg - 8-1532128-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1532128-6-ND.
CONN D-SUB SOCKET 21POS 26AWG - 2-1532010-7
Order 'conn d-sub socket 21pos 26awg - 2-1532010-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1532010-7-ND.
CONN D-SUB SOCKET 22-26AWG AU - 745253-7
Order 'conn d-sub socket 22-26awg au - 745253-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23036-ND.
CONN D-SUB PLUG 37POS 26AWG - 7-1532014-5
Order 'conn d-sub plug 37pos 26awg - 7-1532014-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1532014-5-ND.
CONN D-SUB PLUG 51POS 26AWG - 7-1532128-7
Order 'conn d-sub plug 51pos 26awg - 7-1532128-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1532128-7-ND.
CONN D-SUB PLUG 9POS 26AWG - 8-1532015-0
Order 'conn d-sub plug 9pos 26awg - 8-1532015-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 8-1532015-0-ND.
CONN D-SUB SOCKET 21POS 26AWG - 9-1532007-5
Order 'conn d-sub socket 21pos 26awg - 9-1532007-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 9-1532007-5-ND.
CONN D-SUB SOCKET 37POS 26AWG - 9-1532017-6
Order 'conn d-sub socket 37pos 26awg - 9-1532017-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 9-1532017-6-ND.
Send this link via E-Mail
Help With This Screen