CONN D-SUB RCPT R/A 9POS PCB AU - 6E17C-009S-AJ-120
| Digi-Key Part Number | 6E17C-009S-AJ-120-ND |
1 10 100 500 1000 2500 |
4.77000 3.23400 2.54100 2.31000 2.19450 2.11750 |
Extended Price
4.77 32.34 254.10 1155.00 2194.50 5293.75 |
| Manufacturer Part Number | 6E17C-009S-AJ-120 | |||
| Description | CONN D-SUB RCPT R/A 9POS PCB AU | |||
| Quantity Available | 918 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6E17C-009S-AJ-120 |
| Vendor | Amphenol Commercial Products |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 6E17C |
| Type | DB09 |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6E17C 009S AJ 120 6E17C009SAJ120 |
6E17C-009S-AJ-120 Specification Sheet
CONN D-SUB RCPT R/A 9POS PCB AU - 6E17C-009S-AJ-120 (6E17C-009S-AJ-120-ND)
Related parts:CONN D-SUB RCPT R/A 9POS PCB AU - 6E17C-009S-AJ-120
Order 'conn d-sub rcpt r/a 9pos pcb au - 6E17C-009S-AJ-120' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 6E17C-009S-AJ-120-ND.
CONN D-SUB RCPT R/A 15POS PCB AU - 6E17C-015S-AJ-120
Order 'conn d-sub rcpt r/a 15pos pcb au - 6E17C-015S-AJ-120' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 6E17C-015S-AJ-120-ND.
CONN D-SUB RCPT R/A 25POS PCB AU - 6E17C-025S-AJ-120
Order 'conn d-sub rcpt r/a 25pos pcb au - 6E17C-025S-AJ-120' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 6E17C-025S-AJ-120-ND.
CONN D-SUB PLUG R/A 9POS PCB AU - 6E17C-009P-AJ-121
Order 'conn d-sub plug r/a 9pos pcb au - 6E17C-009P-AJ-121' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 6E17C-009P-AJ-121-ND.
CONN D-SUB PLUG R/A 15POS PCB AU - 6E17C-015P-AJ-121
Order 'conn d-sub plug r/a 15pos pcb au - 6E17C-015P-AJ-121' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 6E17C-015P-AJ-121-ND.
CONN D-SUB PLUG R/A 25POS PCB AU - 6E17C-025P-AJ-121
Order 'conn d-sub plug r/a 25pos pcb au - 6E17C-025P-AJ-121' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 6E17C-025P-AJ-121-ND.
CONN D-SUB RCPT R/A 15POS PCB AU - 5747460-4
Order 'conn d-sub rcpt r/a 15pos pcb au - 5747460-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5747460-4-ND.
CONN D-SUB RCPT R/A 25POS PCB AU - 622-025-660-042
Order 'conn d-sub rcpt r/a 25pos pcb au - 622-025-660-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 622-025-660-042-ND.
CONN D-SUB RCPT R/A 25POS PCB AU - 8-1393480-3
Order 'conn d-sub rcpt r/a 25pos pcb au - 8-1393480-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1393480-3-ND.
CONN D-SUB PLUG R/A 9POS PCB AU - 205865-1
Order 'conn d-sub plug r/a 9pos pcb au - 205865-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1020-ND.
CONN D-SUB RECPT R/A 9POS PCB AU - 205866-1
Order 'conn d-sub recpt r/a 9pos pcb au - 205866-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1021-ND.
CONN D-SUB RCPT R/A 15POS PCB AU - 205868-1
Order 'conn d-sub rcpt r/a 15pos pcb au - 205868-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1023-ND.
CONN D-SUB RCPT R/A 25POS PCB AU - 205858-1
Order 'conn d-sub rcpt r/a 25pos pcb au - 205858-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1025-ND.
CONN D-SUB RCPT R/A 37POS PCB AU - 205860-1
Order 'conn d-sub rcpt r/a 37pos pcb au - 205860-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1027-ND.
CONN D-SUB RCPT R/A 26POS PCB AU - 748481-5
Order 'conn d-sub rcpt r/a 26pos pcb au - 748481-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2092-ND.
Send this link via E-Mail
Help With This Screen