CONN D-SUB PLUG R/A 9POS PCB AU - 6E17C-009P-AJ-121
| Digi-Key Part Number | 6E17C-009P-AJ-121-ND |
1 10 100 500 1000 2500 |
4.32000 2.88000 2.34720 2.08800 2.01600 1.94400 |
Extended Price
4.32 28.80 234.72 1044.00 2016.00 4860.00 |
| Manufacturer Part Number | 6E17C-009P-AJ-121 | |||
| Description | CONN D-SUB PLUG R/A 9POS PCB AU | |||
| Quantity Available | 1855 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6E17C-009P-AJ-121 |
| Vendor | Amphenol Commercial Products |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 6E17C |
| Type | DB09 |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6E17C 009P AJ 121 6E17C009PAJ121 |
6E17C-009P-AJ-121 Specification Sheet
CONN D-SUB PLUG R/A 9POS PCB AU - 6E17C-009P-AJ-121 (6E17C-009P-AJ-121-ND)
Related parts:CONN D-SUB PLUG R/A 9POS PCB AU - 6E17C-009P-AJ-121
Order 'conn d-sub plug r/a 9pos pcb au - 6E17C-009P-AJ-121' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 6E17C-009P-AJ-121-ND.
CONN D-SUB PLUG R/A 15POS PCB AU - 6E17C-015P-AJ-121
Order 'conn d-sub plug r/a 15pos pcb au - 6E17C-015P-AJ-121' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 6E17C-015P-AJ-121-ND.
CONN D-SUB PLUG R/A 25POS PCB AU - 6E17C-025P-AJ-121
Order 'conn d-sub plug r/a 25pos pcb au - 6E17C-025P-AJ-121' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 6E17C-025P-AJ-121-ND.
CONN D-SUB RCPT R/A 9POS PCB AU - 6E17C-009S-AJ-120
Order 'conn d-sub rcpt r/a 9pos pcb au - 6E17C-009S-AJ-120' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 6E17C-009S-AJ-120-ND.
CONN D-SUB RCPT R/A 15POS PCB AU - 6E17C-015S-AJ-120
Order 'conn d-sub rcpt r/a 15pos pcb au - 6E17C-015S-AJ-120' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 6E17C-015S-AJ-120-ND.
CONN D-SUB RCPT R/A 25POS PCB AU - 6E17C-025S-AJ-120
Order 'conn d-sub rcpt r/a 25pos pcb au - 6E17C-025S-AJ-120' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number 6E17C-025S-AJ-120-ND.
CONN D-SUB PLUG R/A 9POS PCB AU - 205865-1
Order 'conn d-sub plug r/a 9pos pcb au - 205865-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1020-ND.
CONN D-SUB PLUG R/A 9POS PCB AU - 747250-4
Order 'conn d-sub plug r/a 9pos pcb au - 747250-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2096-ND.
CONN D-SUB PLUG R/A 9POS PCB AU - 745990-4
Order 'conn d-sub plug r/a 9pos pcb au - 745990-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2104-ND.
CONN D-SUB PLUG R/A 9POS PCB AU - 747250-3
Order 'conn d-sub plug r/a 9pos pcb au - 747250-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23272-ND.
CONN D-SUB PLUG R/A 9POS PCB AU - 747250-6
Order 'conn d-sub plug r/a 9pos pcb au - 747250-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23273-ND.
CONN D-SUB PLUG R/A 9POS PCB AU - 747840-2
Order 'conn d-sub plug r/a 9pos pcb au - 747840-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23275-ND.
CONN D-SUB PLUG R/A 9POS PCB AU - 747840-3
Order 'conn d-sub plug r/a 9pos pcb au - 747840-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23276-ND.
CONN D-SUB PLUG R/A 9POS PCB AU - 747840-4
Order 'conn d-sub plug r/a 9pos pcb au - 747840-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23277-ND.
CONN D-SUB PLUG R/A 9POS PCB AU - 747840-5
Order 'conn d-sub plug r/a 9pos pcb au - 747840-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23278-ND.
Send this link via E-Mail
Help With This Screen