CONN MALE 5W5 RA DIP SLD TIN - 6855W5112461
| Digi-Key Part Number | 6855W5112461-ND |
50 |
29.60000 |
Extended Price
1480.00 |
| Manufacturer Part Number | 6855W5112461 | |||
| Description | CONN MALE 5W5 RA DIP SLD TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 6855W5112461 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 5 Coax |
| Number of Rows | 1 |
| Names, Registered & Trademark Names | 685 |
| Type | 5W5 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
6855W5112461 6855W5112461 |
CONN MALE 5W5 RA DIP SLD TIN - 6855W5112461 (6855W5112461-ND)
Related parts:CONN MALE 5W5 RA DIP SLD TIN - 6855W5112461
Order 'conn male 5w5 ra dip sld tin - 6855W5112461' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6855W5112461-ND.
CONN MALE 5W5 RA DIP SLD TIN - 6845W5102461
Order 'conn male 5w5 ra dip sld tin - 6845W5102461' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6845W5102461-ND.
CONN MALE 5W5 RA DIP SLD TIN - 6845W5112461
Order 'conn male 5w5 ra dip sld tin - 6845W5112461' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6845W5112461-ND.
CONN MALE 5W5 RA DIP SLD TIN - 6855W5102461
Order 'conn male 5w5 ra dip sld tin - 6855W5102461' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6855W5102461-ND.
CONN MALE 5W5 VERT DIP SLD TIN - 6815W5102001
Order 'conn male 5w5 vert dip sld tin - 6815W5102001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6815W5102001-ND.
CONN MALE 11W1 RA DIP SLD TIN - 68411W1102461
Order 'conn male 11w1 ra dip sld tin - 68411W1102461' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68411W1102461-ND.
CONN MALE 11W1 RA DIP SLD TIN - 68411W1112461
Order 'conn male 11w1 ra dip sld tin - 68411W1112461' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68411W1112461-ND.
CONN MALE 13W3 RA DIP SLD TIN - 68413W3102461
Order 'conn male 13w3 ra dip sld tin - 68413W3102461' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68413W3102461-ND.
CONN MALE 13W3 RA DIP SLD TIN - 68413W3112461
Order 'conn male 13w3 ra dip sld tin - 68413W3112461' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68413W3112461-ND.
CONN MALE 17W2 RA DIP SLD TIN - 68417W2102461
Order 'conn male 17w2 ra dip sld tin - 68417W2102461' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68417W2102461-ND.
CONN MALE 17W2 RA DIP SLD TIN - 68417W2112461
Order 'conn male 17w2 ra dip sld tin - 68417W2112461' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68417W2112461-ND.
CONN MALE 21W1 RA DIP SLD TIN - 68421W1102461
Order 'conn male 21w1 ra dip sld tin - 68421W1102461' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68421W1102461-ND.
CONN MALE 21W1 RA DIP SLD TIN - 68421W1112461
Order 'conn male 21w1 ra dip sld tin - 68421W1112461' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68421W1112461-ND.
CONN MALE 21WA4 RA DIP SLD TIN - 68421WA4P461
Order 'conn male 21wa4 ra dip sld tin - 68421WA4P461' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68421WA4P461-ND.
CONN MALE 3W3 RA DIP SLD TIN - 6843W3102461
Order 'conn male 3w3 ra dip sld tin - 6843W3102461' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6843W3102461-ND.
Send this link via E-Mail
Help With This Screen