CONN FEM COAX 5W5 SLD CUP NKL - 6825W5203L001
| Digi-Key Part Number | 6825W5203L001-ND |
50 |
12.34200 |
Extended Price
617.10 |
| Manufacturer Part Number | 6825W5203L001 | |||
| Description | CONN FEM COAX 5W5 SLD CUP NKL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6825W5203L001 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket (s) |
| Contact Finish | Gold, Flash |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line), Solder Cup |
| Number of Positions | 5 Coax |
| Number of Rows | 1 |
| Names, Registered & Trademark Names | 682 |
| Type | 5W5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6825W5203L001 6825W5203L001 |
6825W5203L001 Specification Sheet
CONN FEM COAX 5W5 SLD CUP NKL - 6825W5203L001 (6825W5203L001-ND)
Related parts:CONN FEM COAX 5W5 SLD CUP NKL - 6825W5203L001
Order 'conn fem coax 5w5 sld cup nkl - 6825W5203L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6825W5203L001-ND.
CONN FEM 20A 5W5 SLD CUP NKL - 6805W5203L201
Order 'conn fem 20a 5w5 sld cup nkl - 6805W5203L201' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6805W5203L201-ND.
CONN FEM 40A 5W5 SLD CUP NKL - 6805W5203L401
Order 'conn fem 40a 5w5 sld cup nkl - 6805W5203L401' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6805W5203L401-ND.
CONN FEM COAX 11W1 SLD CUP NKL - 68211W1203L001
Order 'conn fem coax 11w1 sld cup nkl - 68211W1203L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68211W1203L001-ND.
CONN FEM COAX 13W3 SLD CUP NKL - 68213W3203L001
Order 'conn fem coax 13w3 sld cup nkl - 68213W3203L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68213W3203L001-ND.
CONN FEM COAX 17W2 SLD CUP NKL - 68217W2203L001
Order 'conn fem coax 17w2 sld cup nkl - 68217W2203L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68217W2203L001-ND.
CONN FEM COAX 21W1 SLD CUP NKL - 68221W1203L001
Order 'conn fem coax 21w1 sld cup nkl - 68221W1203L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68221W1203L001-ND.
CONN FEM COAX 3W3 SLD CUP NKL - 6823W3203L001
Order 'conn fem coax 3w3 sld cup nkl - 6823W3203L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6823W3203L001-ND.
CONN FEM COAX 3W3K SLD CUP NKL - 6823W3K203L001
Order 'conn fem coax 3w3k sld cup nkl - 6823W3K203L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6823W3K203L001-ND.
CONN FEM COAX 5W1 SLD CUP NKL - 6825W1203L001
Order 'conn fem coax 5w1 sld cup nkl - 6825W1203L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6825W1203L001-ND.
CONN MALE COAX 5W5 SLD CUP NKL - 6825W5103L001
Order 'conn male coax 5w5 sld cup nkl - 6825W5103L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6825W5103L001-ND.
CONN FEM COAX 5W5 SLD CUP TIN - 6825W520001
Order 'conn fem coax 5w5 sld cup tin - 6825W520001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6825W520001-ND.
CONN FEM COAX 7W2 SLD CUP NKL - 6827W2203L001
Order 'conn fem coax 7w2 sld cup nkl - 6827W2203L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6827W2203L001-ND.
CONN FEM COAX 8W8 SLD CUP NKL - 6828W8203L001
Order 'conn fem coax 8w8 sld cup nkl - 6828W8203L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6828W8203L001-ND.
CONN FEM 20A 13W3 SLD CUP NKL - 68013W3203L201
Order 'conn fem 20a 13w3 sld cup nkl - 68013W3203L201' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68013W3203L201-ND.
Send this link via E-Mail
Help With This Screen