CONN FEM 8W8 VERT DIP SLD TIN - 6818W8202001
| Digi-Key Part Number | 6818W8202001-ND |
80 |
25.25000 |
Extended Price
2020.00 |
| Manufacturer Part Number | 6818W8202001 | |||
| Description | CONN FEM 8W8 VERT DIP SLD TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 6818W8202001 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole |
| Number of Positions | 8 Power |
| Number of Rows | 1 |
| Names, Registered & Trademark Names | 681 |
| Type | 8W8 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
6818W8202001 6818W8202001 |
6818W8202001 Specification Sheet
CONN FEM 8W8 VERT DIP SLD TIN - 6818W8202001 (6818W8202001-ND)
Related parts:CONN FEM 8W8 VERT DIP SLD TIN - 6818W8202001
Order 'conn fem 8w8 vert dip sld tin - 6818W8202001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6818W8202001-ND.
CONN FEM 11W1 VERT DIP SLD TIN - 68111W1202001
Order 'conn fem 11w1 vert dip sld tin - 68111W1202001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68111W1202001-ND.
CONN FEM 13W3 VERT DIP SLD TIN - 68113W3202001
Order 'conn fem 13w3 vert dip sld tin - 68113W3202001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68113W3202001-ND.
CONN FEM 17W2 VERT DIP SLD TIN - 68117W2202001
Order 'conn fem 17w2 vert dip sld tin - 68117W2202001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68117W2202001-ND.
CONN FEM 21W1 VERT DIP SLD TIN - 68121W2102001
Order 'conn fem 21w1 vert dip sld tin - 68121W2102001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68121W2102001-ND.
CONN FEM 21WA4 VERT DIP SLD TIN - 68121WA4S001
Order 'conn fem 21wa4 vert dip sld tin - 68121WA4S001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68121WA4S001-ND.
CONN FEM 3W3 VERT DIP SLD TIN - 6813W3202001
Order 'conn fem 3w3 vert dip sld tin - 6813W3202001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6813W3202001-ND.
CONN FEM 3W3K VERT DIP SLD TIN - 6813W3K202001
Order 'conn fem 3w3k vert dip sld tin - 6813W3K202001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6813W3K202001-ND.
CONN FEM 5WI VERT DIP SLD TIN - 6815W1202001
Order 'conn fem 5wi vert dip sld tin - 6815W1202001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6815W1202001-ND.
CONN FEM 5W5 VERT DIP SLD TIN - 6815W5202001
Order 'conn fem 5w5 vert dip sld tin - 6815W5202001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6815W5202001-ND.
CONN FEM 7W2 VERT DIP SLD TIN - 6817W2202001
Order 'conn fem 7w2 vert dip sld tin - 6817W2202001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6817W2202001-ND.
CONN MALE 8W8 VERT DIP SLD TIN - 6818W8102001
Order 'conn male 8w8 vert dip sld tin - 6818W8102001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6818W8102001-ND.
CONN FEM 8W8 VERT DIP SLD NKL - 6818W8203L001
Order 'conn fem 8w8 vert dip sld nkl - 6818W8203L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6818W8203L001-ND.
CONN MALE 11W1 VERT DIP SLD TIN - 68111W1102001
Order 'conn male 11w1 vert dip sld tin - 68111W1102001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68111W1102001-ND.
CONN FEM 11W1 VERT DIP SLD NKL - 68111W1203L001
Order 'conn fem 11w1 vert dip sld nkl - 68111W1203L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68111W1203L001-ND.
Send this link via E-Mail
Help With This Screen