CONN MALE 20A 11W1 SLD CUP TIN - 68011W1102201
| Digi-Key Part Number | 68011W1102201-ND |
140 |
4.80000 |
Extended Price
672.00 |
| Manufacturer Part Number | 68011W1102201 | |||
| Description | CONN MALE 20A 11W1 SLD CUP TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 68011W1102201 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold, Flash |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line), Solder Cup |
| Number of Positions | 11 (10 + 1 Power) |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 680 |
| Type | 11W1 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68011W1102201 68011W1102201 |
68011W1102201 Specification Sheet
CONN MALE 20A 11W1 SLD CUP TIN - 68011W1102201 (68011W1102201-ND)
Related parts:CONN MALE 20A 11W1 SLD CUP TIN - 68011W1102201
Order 'conn male 20a 11w1 sld cup tin - 68011W1102201' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68011W1102201-ND.
CONN MALE 40A 11W1 SLD CUP TIN - 68011W1102401
Order 'conn male 40a 11w1 sld cup tin - 68011W1102401' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68011W1102401-ND.
CONN FEM 20A 11W1 SLD CUP TIN - 68011W1202201
Order 'conn fem 20a 11w1 sld cup tin - 68011W1202201' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68011W1202201-ND.
CONN MALE 20A 13W3 SLD CUP TIN - 68013W3102201
Order 'conn male 20a 13w3 sld cup tin - 68013W3102201' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68013W3102201-ND.
CONN MALE 20A 17W2 SLD CUP TIN - 68017W2102201
Order 'conn male 20a 17w2 sld cup tin - 68017W2102201' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68017W2102201-ND.
CONN MALE 20A 21W1 SLD CUP TIN - 68021W1102201
Order 'conn male 20a 21w1 sld cup tin - 68021W1102201' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68021W1102201-ND.
CONN MALE 20A 21WA4 SLD CUP TIN - 68021WA4P201
Order 'conn male 20a 21wa4 sld cup tin - 68021WA4P201' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68021WA4P201-ND.
CONN MALE 20A 3W3 SLD CUP TIN - 6803W3102201
Order 'conn male 20a 3w3 sld cup tin - 6803W3102201' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6803W3102201-ND.
CONN MALE 20A 3W3K SLD CUP TIN - 6803W3K102201
Order 'conn male 20a 3w3k sld cup tin - 6803W3K102201' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6803W3K102201-ND.
CONN MALE 20A 5W1 SLD CUP TIN - 6805W1102201
Order 'conn male 20a 5w1 sld cup tin - 6805W1102201' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6805W1102201-ND.
CONN MALE 20A 5W5 SLD CUP TIN - 6805W5102201
Order 'conn male 20a 5w5 sld cup tin - 6805W5102201' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6805W5102201-ND.
CONN MALE 20A 7W2 SLD CUP TIN - 6807W2102201
Order 'conn male 20a 7w2 sld cup tin - 6807W2102201' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6807W2102201-ND.
CONN MALE 20A 8W8 SLD CUP TIN - 6808W8102201
Order 'conn male 20a 8w8 sld cup tin - 6808W8102201' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 6808W8102201-ND.
CONN MALE COAX 11W1 SLD CUP TIN - 68211W1102001
Order 'conn male coax 11w1 sld cup tin - 68211W1102001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68211W1102001-ND.
CONN FEM 40A 11W1 SLD CUP TIN - 68011W1202401
Order 'conn fem 40a 11w1 sld cup tin - 68011W1202401' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 68011W1202401-ND.
Send this link via E-Mail
Help With This Screen