CONN D-SUB RECEPT VERT 50POS PCB - 6-5173279-3
| Digi-Key Part Number | 6-5173279-3-ND |
1 25 100 500 |
12.87000 10.72520 8.58000 7.12140 |
Extended Price
12.87 268.13 858.00 3560.70 |
| Manufacturer Part Number | 6-5173279-3 | |||
| Description | CONN D-SUB RECEPT VERT 50POS PCB | |||
| Quantity Available | 868 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6-5173279-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | Flange |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPLIMITE® .050 Series I |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 5173279 3 651732793 |
CONN D-SUB RECEPT VERT 50POS PCB - 6-5173279-3 (6-5173279-3-ND)
Related parts:CONN D-SUB RECEPT VERT 50POS PCB - 6-5173279-3
Order 'conn d-sub recept vert 50pos pcb - 6-5173279-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-5173279-3-ND.
CONN D-SUB RECEPT VERT 50POS PCB - 6-173279-3
Order 'conn d-sub recept vert 50pos pcb - 6-173279-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-173279-3-ND.
CONN D-SUB RECEPT VERT 50POS - 745080-6
Order 'conn d-sub recept vert 50pos - 745080-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 745080-6-ND.
CONN D-SUB RECEPT VERT 68POS PCB - 6-174681-7
Order 'conn d-sub recept vert 68pos pcb - 6-174681-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-174681-7-ND.
CONN D-SUB RECEPT VERT 15POS - 745077-6
Order 'conn d-sub recept vert 15pos - 745077-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 745077-6-ND.
CONN D-SUB RECEPT VERT 50POS - 745080-4
Order 'conn d-sub recept vert 50pos - 745080-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 745080-4-ND.
CONN D-SUB RCPT VERT 50POS - 5745080-6
Order 'conn d-sub rcpt vert 50pos - 5745080-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35194-ND.
CONN D-SUB RECEPT VERT 9POS - 745183-3
Order 'conn d-sub recept vert 9pos - 745183-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 745183-3-ND.
CONN D-SUB RECEPT VERT 25POS - 745187-3
Order 'conn d-sub recept vert 25pos - 745187-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 745187-3-ND.
CONN D-SUB RCPT RTANG 50POS PCB - 206973-1
Order 'conn d-sub rcpt rtang 50pos pcb - 206973-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 206973-1-ND.
CONN D-SUB PLUG VERT 21C4 PCB - 212530-1
Order 'conn d-sub plug vert 21c4 pcb - 212530-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 212530-1-ND.
CONN D-SUB RCPT RTANG 50POS PCB - 5206973-1
Order 'conn d-sub rcpt rtang 50pos pcb - 5206973-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5206973-1-ND.
CONN D-SUB RCPT VERT 15 POS GOLD - 5749374-3
Order 'conn d-sub rcpt vert 15 pos gold - 5749374-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5749374-3-ND.
CONN D-SUB PLUG 15POS SOLDER POT - 6-1532012-3
Order 'conn d-sub plug 15pos solder pot - 6-1532012-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1532012-3-ND.
CONN D-SUB RECEPT VERT 37POS - 745059-4
Order 'conn d-sub recept vert 37pos - 745059-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 745059-4-ND.
Send this link via E-Mail
Help With This Screen