CONN D-SUB RCPT 62POS VERT T/H - 638-062-630-042 - Connectors
| Digi-Key Part Number | 638-062-630-042-ND |
50 |
13.53000 |
Extended Price
676.50 |
| Manufacturer Part Number | 638-062-630-042 | |||
| Description | CONN D-SUB RCPT 62POS VERT T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 638-062-630-042 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Names, Registered & Trademark Names | 638 |
| Type | DB62HD, High Density |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
638 062 630 042 638062630042 |
638-062-630-042 Specification Sheet
CONN D-SUB RCPT 62POS VERT T/H - 638-062-630-042 (638-062-630-042-ND) - Connectors
Related parts Connectors:CONN D-SUB RCPT 62POS VERT T/H - 638-062-630-042
Order 'conn d-sub rcpt 62pos vert t/h - 638-062-630-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 638-062-630-042-ND.
CONN D-SUB RCPT 62POS VERT T/H - 638-062-222-042
Order 'conn d-sub rcpt 62pos vert t/h - 638-062-222-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 638-062-222-042-ND.
CONN D-SUB RCPT 62POS VERT T/H - 638-062-230-042
Order 'conn d-sub rcpt 62pos vert t/h - 638-062-230-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 638-062-230-042-ND.
CONN D-SUB RCPT 62POS VERT T/H - 638-062-322-042
Order 'conn d-sub rcpt 62pos vert t/h - 638-062-322-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 638-062-322-042-ND.
CONN D-SUB RCPT 62POS VERT T/H - 638-062-330-042
Order 'conn d-sub rcpt 62pos vert t/h - 638-062-330-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 638-062-330-042-ND.
CONN D-SUB RCPT 62POS VERT T/H - 638-062-622-042
Order 'conn d-sub rcpt 62pos vert t/h - 638-062-622-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 638-062-622-042-ND.
CONN D-SUB RCPT 62POS VERT T/H - 638-062-630-041
Order 'conn d-sub rcpt 62pos vert t/h - 638-062-630-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 638-062-630-041-ND.
CONN D-SUB RCPT 62POS VERT T/H - 638-062-630-043
Order 'conn d-sub rcpt 62pos vert t/h - 638-062-630-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 638-062-630-043-ND.
CONN D-SUB RCPT 62POS VERT T/H - 638-062-630-046
Order 'conn d-sub rcpt 62pos vert t/h - 638-062-630-046' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 638-062-630-046-ND.
CONN D-SUB RCPT 62POS VERT T/H - 638-062-630-047
Order 'conn d-sub rcpt 62pos vert t/h - 638-062-630-047' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 638-062-630-047-ND.
CONN D-SUB RCPT 62POS VERT T/H - 638-062-630-048
Order 'conn d-sub rcpt 62pos vert t/h - 638-062-630-048' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 638-062-630-048-ND.
CONN D-SUB PLUG 62POS VERT T/H - 637-062-630-042
Order 'conn d-sub plug 62pos vert t/h - 637-062-630-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 637-062-630-042-ND.
CONN D-SUB RCPT 15POS VERT T/H - 638-015-630-042
Order 'conn d-sub rcpt 15pos vert t/h - 638-015-630-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 638-015-630-042-ND.
CONN D-SUB RCPT 44POS VERT T/H - 638-044-630-042
Order 'conn d-sub rcpt 44pos vert t/h - 638-044-630-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 638-044-630-042-ND.
CONN D-SUB RCPT 62POS VERT T/H - 638-062-222-041
Order 'conn d-sub rcpt 62pos vert t/h - 638-062-222-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 638-062-222-041-ND.
Send this link via E-Mail
Help With This Screen