CONN D-SUB RCPT R/A 15POS GOLD - 634-015-663-042 - Connectors
| Digi-Key Part Number | 634-015-663-042-ND |
50 |
4.62000 |
Extended Price
231.00 |
| Manufacturer Part Number | 634-015-663-042 | |||
| Description | CONN D-SUB RCPT R/A 15POS GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 634-015-663-042 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Names, Registered & Trademark Names | 634 |
| Type | DB15HD, High Density |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
634 015 663 042 634015663042 |
634-015-663-042 Specification Sheet
CONN D-SUB RCPT R/A 15POS GOLD - 634-015-663-042 (634-015-663-042-ND) - Connectors
Related parts Connectors:CONN D-SUB RCPT R/A 15POS GOLD - 634-015-663-042
Order 'conn d-sub rcpt r/a 15pos gold - 634-015-663-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-015-663-042-ND.
CONN D-SUB RCPT R/A 15POS GOLD - 634-015-263-042
Order 'conn d-sub rcpt r/a 15pos gold - 634-015-263-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-015-263-042-ND.
CONN D-SUB RCPT R/A 15POS GOLD - 634-015-274-042
Order 'conn d-sub rcpt r/a 15pos gold - 634-015-274-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-015-274-042-ND.
CONN D-SUB RCPT R/A 15POS GOLD - 634-015-563-042
Order 'conn d-sub rcpt r/a 15pos gold - 634-015-563-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-015-563-042-ND.
CONN D-SUB RCPT R/A 15POS GOLD - 634-015-663-043
Order 'conn d-sub rcpt r/a 15pos gold - 634-015-663-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-015-663-043-ND.
CONN D-SUB RCPT R/A 15POS GOLD - 634-015-268-043
Order 'conn d-sub rcpt r/a 15pos gold - 634-015-268-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-015-268-043-ND.
CONN D-SUB RCPT R/A 15POS GOLD - 634-015-274-043
Order 'conn d-sub rcpt r/a 15pos gold - 634-015-274-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-015-274-043-ND.
CONN D-SUB RCPT R/A 15POS GOLD - 634-015-563-043
Order 'conn d-sub rcpt r/a 15pos gold - 634-015-563-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-015-563-043-ND.
CONN D-SUB RCPT R/A 26POS GOLD - 634-026-663-042
Order 'conn d-sub rcpt r/a 26pos gold - 634-026-663-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-026-663-042-ND.
CONN D-SUB RCPT R/A 44POS GOLD - 634-044-663-042
Order 'conn d-sub rcpt r/a 44pos gold - 634-044-663-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-044-663-042-ND.
CONN D-SUB RCPT R/A 62POS GOLD - 634-062-663-042
Order 'conn d-sub rcpt r/a 62pos gold - 634-062-663-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-062-663-042-ND.
CONN D-SUB PLUG R/A 15POS GOLD - 633-015-663-032
Order 'conn d-sub plug r/a 15pos gold - 633-015-663-032' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 633-015-663-032-ND.
CONN D-SUB PLUG R/A 15POS GOLD - 633-015-663-043
Order 'conn d-sub plug r/a 15pos gold - 633-015-663-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 633-015-663-043-ND.
CONN D-SUB RCPT R/A 26POS GOLD - 634-026-263-042
Order 'conn d-sub rcpt r/a 26pos gold - 634-026-263-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-026-263-042-ND.
CONN D-SUB RCPT R/A 26POS GOLD - 634-026-563-042
Order 'conn d-sub rcpt r/a 26pos gold - 634-026-563-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-026-563-042-ND.
Send this link via E-Mail
Help With This Screen