CONN D-SUB RCPT R/A 15POS GOLD - 634-015-274-043
| Digi-Key Part Number | 634-015-274-043-ND |
50 |
2.91500 |
Extended Price
145.75 |
| Manufacturer Part Number | 634-015-274-043 | |||
| Description | CONN D-SUB RCPT R/A 15POS GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 634-015-274-043 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Mating Side (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Names, Registered & Trademark Names | 634 |
| Type | DB15HD, High Density |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
634 015 274 043 634015274043 |
634-015-274-043 Specification Sheet
CONN D-SUB RCPT R/A 15POS GOLD - 634-015-274-043 (634-015-274-043-ND)
Related parts :CONN D-SUB RCPT R/A 15POS GOLD - 634-015-274-043
Order 'conn d-sub rcpt r/a 15pos gold - 634-015-274-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-015-274-043-ND.
CONN D-SUB RCPT R/A 15POS GOLD - 634-015-268-043
Order 'conn d-sub rcpt r/a 15pos gold - 634-015-268-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-015-268-043-ND.
CONN D-SUB RCPT R/A 15POS GOLD - 634-015-274-042
Order 'conn d-sub rcpt r/a 15pos gold - 634-015-274-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-015-274-042-ND.
CONN D-SUB RCPT R/A 15POS GOLD - 634-015-563-043
Order 'conn d-sub rcpt r/a 15pos gold - 634-015-563-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-015-563-043-ND.
CONN D-SUB RCPT R/A 15POS GOLD - 634-015-663-043
Order 'conn d-sub rcpt r/a 15pos gold - 634-015-663-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-015-663-043-ND.
CONN D-SUB RCPT R/A 15POS GOLD - 634-015-263-042
Order 'conn d-sub rcpt r/a 15pos gold - 634-015-263-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-015-263-042-ND.
CONN D-SUB RCPT R/A 15POS GOLD - 634-015-563-042
Order 'conn d-sub rcpt r/a 15pos gold - 634-015-563-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-015-563-042-ND.
CONN D-SUB RCPT R/A 15POS GOLD - 634-015-663-042
Order 'conn d-sub rcpt r/a 15pos gold - 634-015-663-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-015-663-042-ND.
CONN D-SUB PLUG R/A 15POS GOLD - 633-015-263-043
Order 'conn d-sub plug r/a 15pos gold - 633-015-263-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 633-015-263-043-ND.
CONN D-SUB PLUG R/A 15POS GOLD - 633-015-663-043
Order 'conn d-sub plug r/a 15pos gold - 633-015-663-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 633-015-663-043-ND.
CONN D-SUB RCPT R/A 26POS GOLD - 634-026-263-043
Order 'conn d-sub rcpt r/a 26pos gold - 634-026-263-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-026-263-043-ND.
CONN D-SUB RCPT R/A 26POS GOLD - 634-026-268-043
Order 'conn d-sub rcpt r/a 26pos gold - 634-026-268-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-026-268-043-ND.
CONN D-SUB RCPT R/A 26POS GOLD - 634-026-563-043
Order 'conn d-sub rcpt r/a 26pos gold - 634-026-563-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-026-563-043-ND.
CONN D-SUB RCPT R/A 26POS GOLD - 634-026-663-043
Order 'conn d-sub rcpt r/a 26pos gold - 634-026-663-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-026-663-043-ND.
CONN D-SUB RCPT R/A 44POS GOLD - 634-044-263-043
Order 'conn d-sub rcpt r/a 44pos gold - 634-044-263-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 634-044-263-043-ND.
Send this link via E-Mail
Help With This Screen