CONN D SUB RCPT 25POS R/A .370 - 630-025-640-033
| Digi-Key Part Number | 630-025-640-033-ND |
50 |
5.91260 |
Extended Price
295.63 |
| Manufacturer Part Number | 630-025-640-033 | |||
| Description | CONN D SUB RCPT 25POS R/A .370 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 630-025-640-033 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Mating Side (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 630 |
| Type | DB25 |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
630 025 640 033 630025640033 |
630-025-640-033 Specification Sheet
CONN D SUB RCPT 25POS R/A .370 - 630-025-640-033 (630-025-640-033-ND)
Related parts:CONN D SUB RCPT 25POS R/A .370 - 630-025-640-033
Order 'conn d sub rcpt 25pos r/a .370 - 630-025-640-033' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 630-025-640-033-ND.
CONN D SUB RCPT 25POS R/A .370 - 630-025-240-033
Order 'conn d sub rcpt 25pos r/a .370 - 630-025-240-033' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 630-025-240-033-ND.
CONN D SUB RCPT 25POS R/A .370 - 630-025-340-033
Order 'conn d sub rcpt 25pos r/a .370 - 630-025-340-033' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 630-025-340-033-ND.
CONN D SUB RCPT 25POS R/A .370 - 630-025-640-032
Order 'conn d sub rcpt 25pos r/a .370 - 630-025-640-032' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 630-025-640-032-ND.
CONN D SUB PLUG 25POS R/A .370 - 629-025-640-033
Order 'conn d sub plug 25pos r/a .370 - 629-025-640-033' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 629-025-640-033-ND.
CONN D SUB RCPT 9POS R/A .370 - 630-009-640-033
Order 'conn d sub rcpt 9pos r/a .370 - 630-009-640-033' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 630-009-640-033-ND.
CONN D SUB RCPT 15POS R/A .370 - 630-015-640-033
Order 'conn d sub rcpt 15pos r/a .370 - 630-015-640-033' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 630-015-640-033-ND.
CONN D SUB RCPT 25POS R/A .370 - 630-025-240-032
Order 'conn d sub rcpt 25pos r/a .370 - 630-025-240-032' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 630-025-240-032-ND.
CONN D SUB RCPT 25POS R/A .370 - 630-025-340-032
Order 'conn d sub rcpt 25pos r/a .370 - 630-025-340-032' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 630-025-340-032-ND.
CONN D SUB RCPT 37POS R/A .370 - 630-037-640-033
Order 'conn d sub rcpt 37pos r/a .370 - 630-037-640-033' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 630-037-640-033-ND.
CONN D SUB RCPT 25POS R/A .318 - 622-025-268-033
Order 'conn d sub rcpt 25pos r/a .318 - 622-025-268-033' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 622-025-268-033-ND.
CONN D SUB RCPT 25POS R/A .318 - 622-025-368-033
Order 'conn d sub rcpt 25pos r/a .318 - 622-025-368-033' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 622-025-368-033-ND.
CONN D SUB RCPT 25POS R/A .318 - 622-025-668-033
Order 'conn d sub rcpt 25pos r/a .318 - 622-025-668-033' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 622-025-668-033-ND.
CONN D SUB RCPT 25POS R/A .200 - 624-025-261-033
Order 'conn d sub rcpt 25pos r/a .200 - 624-025-261-033' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 624-025-261-033-ND.
CONN D SUB RCPT 25POS R/A .200 - 624-025-561-033
Order 'conn d sub rcpt 25pos r/a .200 - 624-025-561-033' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 624-025-561-033-ND.
Send this link via E-Mail
Help With This Screen