CONN D SUB RCPT 25POS VERT METAL - 628-025-628-042
| Digi-Key Part Number | 628-025-628-042-ND |
50 |
11.96260 |
Extended Price
598.13 |
| Manufacturer Part Number | 628-025-628-042 | |||
| Description | CONN D SUB RCPT 25POS VERT METAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 628-025-628-042 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 628 |
| Type | DB25 |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
628 025 628 042 628025628042 |
628-025-628-042 Specification Sheet
CONN D SUB RCPT 25POS VERT METAL - 628-025-628-042 (628-025-628-042-ND)
Related parts:CONN D SUB RCPT 25POS VERT METAL - 628-025-220-042
Order 'conn d sub rcpt 25pos vert metal - 628-025-220-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-220-042-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-222-042
Order 'conn d sub rcpt 25pos vert metal - 628-025-222-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-222-042-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-228-042
Order 'conn d sub rcpt 25pos vert metal - 628-025-228-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-228-042-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-320-042
Order 'conn d sub rcpt 25pos vert metal - 628-025-320-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-320-042-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-322-042
Order 'conn d sub rcpt 25pos vert metal - 628-025-322-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-322-042-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-328-042
Order 'conn d sub rcpt 25pos vert metal - 628-025-328-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-328-042-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-620-042
Order 'conn d sub rcpt 25pos vert metal - 628-025-620-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-620-042-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-622-042
Order 'conn d sub rcpt 25pos vert metal - 628-025-622-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-622-042-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-628-042
Order 'conn d sub rcpt 25pos vert metal - 628-025-628-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-628-042-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-220-041
Order 'conn d sub rcpt 25pos vert metal - 628-025-220-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-220-041-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-220-043
Order 'conn d sub rcpt 25pos vert metal - 628-025-220-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-220-043-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-220-046
Order 'conn d sub rcpt 25pos vert metal - 628-025-220-046' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-220-046-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-220-047
Order 'conn d sub rcpt 25pos vert metal - 628-025-220-047' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-220-047-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-220-048
Order 'conn d sub rcpt 25pos vert metal - 628-025-220-048' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-220-048-ND.
CONN D SUB RCPT 25POS VERT METAL - 628-025-220-052
Order 'conn d sub rcpt 25pos vert metal - 628-025-220-052' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 628-025-220-052-ND.
Send this link via E-Mail
Help With This Screen